Amphenol
  • Products & Partners
  • Manufacturers
  • Amphenol
  • More
  • Cancel
Amphenol
Documents 62IP (Industrial Plastic)
  • Blog
  • Forum
  • Documents
  • Events
  • Leaderboard
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Amphenol to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 27 Aug 2009 12:24 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 12:19 AM
  • Views 552 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

62IP (Industrial Plastic)

62IP (Industrial Plastic)

http://uk.farnell.com/productimages/farnell/standard/130748107-40.jpg

 

The Industrial Plastic (IP) range of miniature bayonet locking connectors, has both 62IP as

solder non-removable contacts, and 162IP as crimp removable contacts.  These are fully

interchangeable with Amphenol Ltd 62 Series connectors and accessories.

The designs are based on BS 9522 F0017.  The shells are moulded from Thermoplastic, as
are the applicable panel nuts, coupling nuts and accessories.  This gives a smooth, low lustre
black finish that, once moulded, does not require any plating or further processes.


Insert material is neoprene rubber and the contacts are machined and gold plated, the same
as the GB range of connectors for both 62 and 162.

 

Product Spec

 

Salt Spray 500 hours
Rated to IP67
500 mating cycles minimum
Contact resistance 5 milliohms maximum
Insulation resistance 5000 Megohms @ 500VDC minimum
Contact Rating:
7.5A for Size 20 contacts
13A for Size 16 contacts
Temperature range –20oC to +70oC

 

Datasheet

  • 62ip
  • connector
  • farnell
  • Amphenol connectors
  • amphenol