Amphenol
  • Products & Partners
  • Manufacturers
  • Amphenol
  • More
  • Cancel
Amphenol
Documents Barracuda
  • Blog
  • Forum
  • Documents
  • Events
  • Leaderboard
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Amphenol to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 27 Aug 2009 9:29 AM Date Created
  • Last Updated Last Updated: 27 Aug 2009 12:20 PM
  • Views 662 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Barracuda

BarracudaBarracuda

 

 

http://www.peigenesis.com/images/barra.jpg

The Barracuda range of environmental IP68 sealed connectors is specifically designed for
harsh applications where water, dust, oil or spray is present.  These moulded connectors are
interchangeable with the equivalent Bulgin standard Buccaneer range of connectors, with
feature enhanced ergonomics and ruggedised mouldings.

 

The Barracuda bodies are moulded from glass filled nylon and are all the same outside

diameter of 38mm at the largest point.  The styles are In-Line free style Plug, In-Line free style
Receptacle and Fixed jam nut Receptacle, all with dust caps to suit all.  Amphenol has various
screw termination contact solutions from 3 way with leading earth contacts for the socket

version, 4 way, 6 way and 7 ways.  All the inserts are interchangeable between plug and
socket.

 

Product Spec

Electrical
3 Way  10A 250V ac/dc
4 Way  6A 250V ac/dc
6,7 Way  3A 250V ac/dc
Contact Resistance:  <5m Ω (2-9 way)
Insulation Resistance:  >104M (@500v ac)
Operating Temp Range:  -40oC to 110oC

Material
Body Mouldings:  Glass filled Nylon

Flammability Ratings:  UL94HB Body Mouldings UL94V-0 Inserts
Contacts:  Screw Terminal, brass Nickel plated
Cable Acceptance:  6-8mm O/D

 

Datasheet

  • ip68
  • connector
  • farnell
  • buccaneer
  • Amphenol connectors
  • barracuda
  • amphenol