Amphenol
  • Products & Partners
  • Manufacturers
  • Amphenol
  • More
  • Cancel
Amphenol
Documents FAKRA RF
  • Blog
  • Forum
  • Documents
  • Events
  • Leaderboard
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Amphenol to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 27 Aug 2009 12:33 PM Date Created
  • Last Updated Last Updated: 28 Apr 2011 12:19 PM
  • Views 625 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

FAKRA RF

FAKRA RFFAKRA RF

 

With recent advancements in communications technology and increased consumer demand for a diverse array of on-board telematics serv

ices, RF communications systems have become indispensable components of the modern automobile.

http://www.amphenolrf.com/images/fakrasmb.gif

To keep Rf interconnection costs low and ensure high levels of electrical and mechanical performance for telematics applications such as Global Positioning Satellite Radio, Vehicular Internet Access, Remote vehicle diagnostics and Bluetooth, the German and American automotive industries have standardised a high performing, cost effective RF connector based on the FAKRA and USCAR standards.

Utilising a standard metal SMB connector embedded within a plastic housing that can be designed with multiple coloured codes for easy identification, FAKRA connectors are designed to perform up to 4 GHz and meet the particular mechanical and environmental requirements of the automobile industry.

 

Amphenol RF's industry leading product line meets both the FAKRA and USCAR standards with the following features:

12 diferent mechanical and colour codes

Plastic housing with locking feature and audible clicking noise

Minimum of 100 mating cycles

Frequency range of DC - 4 GHz

Usable on muliple coaxial cables (RG-58, RG-174, RG-316, RG-178 and other micro-cables

Available in numerous connector configurations (straight and right angle solutions for cable applications, as well as edge-launch and PCB designs)

 

Datasheet

  • npi
  • connector
  • farnell
  • Amphenol connectors
  • fakra
  • amphenol
  • rf