Amphenol
  • Products & Partners
  • Manufacturers
  • Amphenol
  • More
  • Cancel
Amphenol
Documents Amphenol Ethernet & USB for Harsh Environments
  • Blog
  • Forum
  • Documents
  • Events
  • Leaderboard
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Amphenol to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: andy
  • Date Created: 13 Apr 2011 1:04 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 9:02 AM
  • Views 1450 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Amphenol Ethernet & USB for Harsh Environments

Amphenol canada.jpg
  

MRJ - Ethernet RJ45 for  Harsh Environments!image
 
The design of Amphenol Canada’s rugged RJ45 is  ideal for harsh environments where Ethernet/IP protocol is used.  These  connectors are available in right  angle and vertical mount PCB with the optional LED’s.  Termination styles are available with a matching RJ45 connector, PCB mount or to  a cable header.   Other features include damage protection against accidental mating with an RJ11 or an improperly terminated RJ plug.

  
KEY FEATURES
 

Shell: Die-cast Zinc, Nickel Plated
Housing: High Temperature Thermoplastic UL94V0
Shock: Per EIA 364-27 Condition H (11 ms 30G)
Vibration: Per EIA 364-28 per Condition 5, Letter A
Operating Temperature:  -40ºC to +105ºC
Current Rating: 1.5 Amperes
Contact Resistance: 30 milliohms maximum
Insulation Resistance: 500 Mega ohm minimum
DWV: 1000/1500 V AC @ sea level
Operating Temperature: -40ºC to +105ºC
Thermal Shock: 25 cycles @ -40º C to +70º C
Humidity: Per EIC512-6 / EIA364-11A
Rohs Compliant
 

GET TRAINING   < NEW

 
MARKETS / APPLICATIONS

 
Industrial:
Medical Equipment
ATM Machines
Lottery Terminals & Slot Machines
GPS  Systems
Positioning Equipment for Agricultural plant
   
Military:
Military Vehicles
Military Radios
Test Equipment
Mobile Communication Systems
Military Computers


    
imageimage
view the products or buy:
Europe     US      Asia

__________________________________________________

 

MUSB - Ethernet RJ45 for Harsh Environments!
 
The design of Amphenol Canada’s harsh environment family of USB connectors  represents a unique and innovative design. Our design provides the ideal  solution for data transfer in harsh or demanding environments against physical  and environmental conditions. This family of rugged USB are available in series  A (single & stacked), series B, series mini-B and series mini AB, right angle  and vertical PCB. Matching USB, cable headers, terminal blocks, all mounted on a  PCB and dust covers are also additional options offered with the different USB  series.  These connectors meet IP67 in the mated and unmated conditions and  also the Military shock and vibration levels.
 
imageimage

KEY FEATURES
 
Operating  Temperature: -40ºC to +105ºC
Thermal Shock: 5 cycles @ -40C to +125C
Humidity: Per EIA 364-31 Condition C Method III
Shell: Nickel Plated Die-cast Zinc Alloy
Housing: High Temperature Thermoplastic UL94V0
Contacts: Phosphor Bronze,  30u˝ Gold over Nickel
Shock: Per EIA 364-27 Condition H (11 ms 30G)
Vibration: Per EIA 364-28 per Condition V, Letter A
Current Rating: 1.5 Amperes
Contact Resistance: 30 milliohms maximum
Insulation Resistance: 1000 Mega ohm
DWV: 500 V AC @ sea level
Rohs Compliant
 
GET TRAINING < NEW
MARKETS / APPLICATIONS
 

Industrial:
M
edical  Equipment
GPS Systems – Agriculture & shipping containers
Radiation Detector
Test Equipment
Microwave Transmitters
 
Military:
Military Radio
Military Vehicles
Test Enclosures
 
Automotive:
Mobile Entertainment Systems

    
imageimageimage
view the products or buy:
Europe     US      Asia
 

image
Visit or Join Interconnect group
(New technologies, discussions, help)


  • mrj538501
  • mrj258e11bp
  • mrj538001
  • mrj
  • musba31130
  • mrj258610bp
  • musb2d11004bp
  • mrj538101
  • at:npi
  • connector
  • mus
  • ethernet
  • nte14-indcont
  • rj45
  • mrj578001
  • musbd11130
  • musbc21130
  • mrj558001
  • musbe15134
  • usb
  • Amphenol connectors
  • musbd11131
  • nte14
  • at:manufacturers
  • musb2a111014bp
  • musbd51100
  • mrj548001
  • amphenol
  • ip67
  • musbc31130
  • musbc51100
  • musbb15134
  • mrj548101
  • adapter
  • nte14-connectors
  • harsh_environment
  • musba21130
  • mrj548501
  • musba51100
  • musb2e151005bp
  • musba11130
  • musbb55104
  • nte14-wirecomm
  • musbc11130
  • musb2a111024bp
  • sealed