Amphenol
  • Products & Partners
  • Manufacturers
  • Amphenol
  • More
  • Cancel
Amphenol
Documents Amphenol - TMM 1.27mm / 2.54mm pitch IDC Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Leaderboard
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Amphenol to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: andy
  • Date Created: 7 Sep 2011 1:56 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 3:46 AM
  • Views 1459 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Amphenol - TMM 1.27mm / 2.54mm pitch IDC Connector

image

One of the smallest interface systems available at 1.27 mm, for wire to  board  & board to  board.

Description
The Amphenol TMM 1,27mm ( staggered ) contact  spacing connectors, are designed for board-to-board and wire-to-board  interconnections offering a large number of positions.
TMM connectors are available in even number of positions from 4 to 26, with  fully tinned contacts.
Polarization guide on male connectors to ensure the right orientation.
Kinked contacts on connectors are intended to provide a significant connector  retention on PCB while soldering operations.
Locking latches are available on female connectors

  
image
imageimageimageimage

image

Product series :
TMM-1 : IDC Male connector
TMM-2 : IDC Paddle board connector.
TMM-3 : DIP Male connector.
TMM-4 : DIP Female straight connector.
TMM-5 : DIP Female right angle connector.
TMM-6 : SMT Female straight connector.


imageApplication
The Amphenol TMM connectors meet a wide variety of needs in Telecom, Consumer and Industrial electronic equipment.
image

.
image   High performance, < 1Mbs
image   Guaranteed minimum contact force of 2.0N
image   Matted Tin plated contact design. Fretting corrosion proof
image   Fully plated contacts: no bare edges and no migration of corrosion products
image   Contacts (Phosphor  Bronze)fully protected by polyester housings, except for side entry female board connector
image   High temp. insulator 94V-0, Nylon for PCB end, except IDC with PBT+GF
image   Locking function
Electrical  Data
Current rating : 1,5A
Voltage rating : 230V
Contact resistance : 20mΩ maxi
Insulation resistance : 1000M Ω mini
Withstanding voltage : 500V AC
Mechanical  Data
Contact : Copper alloy
Plastic material : High temperature thermoplastic UL 94 V0 – Red. ( except IDC )
Contact plating : Tin (Sn)
PC Board Thickness : 1,6mm
imageEnvironmental  Data
RoHS  Compliant
Operating temperature : -40°C to +105°C

View the products or buy:
Europe     US       Asia



  • tmm-1-0-16-1
  • tmm-1-0-24-1
  • tmm-4-l-22-1
  • tmm-4-0-24-1
  • tmm-2-0-08-1
  • tmm-4-0-22-1
  • tmm-1-0-26-1
  • tmm-4-0-12-1
  • tmm-6-l-24-1
  • tmm-4-0-16-1
  • wire-to-board
  • tmm-4-l-14-1
  • tmm-5-l-16-1
  • tmm-5-l-18-1
  • tmm-6-l-16-1
  • tmm-6-0-06-1
  • tmm-5-0-12-1
  • tmm-3-0-10-1
  • tmm-6-0-10-1
  • tmm-1-0-20-1
  • tmm-3-0-24-1
  • tmm-1-0-10-1
  • tmm-6-l-26-1
  • tmm-4-0-04-1
  • tmm-5-l-12-1
  • tmm-4-0-06-1
  • tmm-3-0-08-1
  • tmm-2-0-18-1
  • tmm-6-0-18-1
  • tmm-6-l-10-1
  • tmm-3-0-16-1
  • tmm-5-0-08-1
  • tmm-3-0-20-1
  • tmm-5-0-20-1
  • tmm-1-0-06-1
  • tmm-1-0-22-1
  • tmm-4-l-20-1
  • tmm-5-0-18-1
  • tmm-6-0-20-1
  • tmm-2-0-16-1
  • tmm-4-0-08-1
  • tmm-1-0-14-1
  • tmm-4-l-12-1
  • tmm-6-0-26-1
  • tmm-3-0-12-1
  • tmm-4-l-10-1
  • tmm-5-l-04-1
  • tmm-6-l-22-1
  • tmm-6-l-08-1
  • tmm-5-l-22-1
  • tmm-6-0-22-1
  • tmm-1-0-18-1
  • tmm-2-0-14-1
  • tmm-6-l-18-1
  • tmm-1-0-12-1
  • tmm-3-0-22-1
  • tmm-5-0-06-1
  • tmm-5-0-14-1
  • tmm-5-0-22-1
  • tmm
  • tmm-6-l-14-1
  • tmm-5-l-20-1
  • tmm-6-0-16-1
  • tmm-4-l-08-1
  • tmm-5-0-10-1
  • tmm-5-l-06-1
  • amphenol
  • board-to-board
  • tmm-2-0-20-1
  • tmm-1-0-04-1
  • tmm-4-0-18-1
  • tmm-4-l-06-1
  • tmm-2-0-06-1
  • tmm-5-l-26-1
  • tmm-5-l-08-1
  • tmm-6-l-04-1
  • tmm-5-l-24-1
  • tmm-4-l-04-1
  • idc
  • tmm-3-0-04-1
  • tmm-5-l-10-1
  • tmm-2-0-26-1
  • tmm-4-l-26-1
  • tmm-6-0-04-1
  • tmm-5-l-14-1
  • tmm-4-l-24-1
  • tmm-3-0-06-1
  • tmm-5-0-26-1
  • tmm-6-0-24-1
  • 1.27
  • tmm-6-l-20-1
  • tmm-4-l-18-1
  • tmm-6-l-06-1
  • tmm-6-0-08-1
  • tmm-3-0-18-1
  • tmm-4-0-20-1
  • tmm-4-l-16-1
  • tmm-1-0-08-1
  • tmm-2-0-04-1
  • tmm-4-0-26-1
  • tmm-6-l-12-1
  • tmm-5-0-04-1
  • tmm-5-0-16-1
  • tmm-6-0-12-1
  • tmm-5-0-24-1
  • tmm-6-0-14-1
  • tmm-2-0-12-1
  • tmm-2-0-10-1
  • tmm-2-0-22-1
  • tmm-4-0-10-1
  • tmm-3-0-26-1
  • tmm-2-0-24-1
  • tmm-3-0-14-1
  • tmm-4-0-14-1