Amphenol
  • Products & Partners
  • Manufacturers
  • Amphenol
  • More
  • Cancel
Amphenol
Documents 62GB - Series Plugs - Miniature Bayonet Lock Connectors
  • Blog
  • Forum
  • Documents
  • Events
  • Leaderboard
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Amphenol to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: doctorcdf
  • Date Created: 12 Dec 2011 2:45 PM Date Created
  • Last Updated Last Updated: 12 Dec 2011 3:13 PM
  • Views 524 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

62GB - Series Plugs - Miniature Bayonet Lock Connectors

62GB - Series Plugs - Miniature Bayonet Lock Connectors

Complies with MIL-C-26482

 

image

This miniature bayonet lock connector series offers designers important features not found in any other range of connectors.

 

 

Basic Construction
Connector shells are machined from solid aluminium bar stock - not forged or extruded as in competitive designs. Machining has inherent advantages in terms of strength and adaptability. 62GB Series can be supplied in brass or stainless steel, for instance.
The normal shell finish used, which has a high resistance to corrosion, is zinc cobalt olive drab. Other finishes may be supplied to special order, such as cadmium plate which is available by adding deviation (714) to the end of part
number.
Inserts are of polychloroprene rubber compounded to an Amphenol specification. Operating temperature range is -55°C to 125°C, and the connectors have gold-plated contacts designed for soldered connections. Configurations for size 20 contacts range between 2 contacts in the size 8 12.7mm (0.5in diameter) shell up to a maximum of 61 contacts in the size 2436.1 mm (1.5in diameter) shell.
Hermetic connectors with glass sealed dialectric are manufactured with mild steel shells and nickel iron contacts plated tin over copper.

Basic Construction

 

Connector shells are machined from solid aluminium bar stock - not forged or extruded as in competitive designs. Machining has inherent advantages in terms of strength and adaptability. 62GB Series can be supplied in brass or stainless steel, for instance.

 

The normal shell finish used, which has a high resistance to corrosion, is zinc cobalt olive drab. Other finishes may be supplied to special order, such as cadmium plate which is available by adding deviation (714) to the end of part

number.

 

Inserts are of polychloroprene rubber compounded to an Amphenol specification. Operating temperature range is -55°C to 125°C, and the connectors have gold-plated contacts designed for soldered connections. Configurations for size 20 contacts range between 2 contacts in the size 8 12.7mm (0.5in diameter) shell up to a maximum of 61 contacts in the size 2436.1 mm (1.5in diameter) shell.

 

Hermetic connectors with glass sealed dialectric are manufactured with mild steel shells and nickel iron contacts plated tin over copper.

 

 

Products

 

RECEPTACLE, PANEL, SIZE 8, 3WAY, PINRECEPTACLE, PANEL, SIZE 8, 3WAY, PIN

RECEPTACLE, PANEL, SIZE 10, 6WAY, PINRECEPTACLE, PANEL, SIZE 10, 6WAY, PIN

RECEPTACLE, PANEL, SIZE 10, 7WAY, PINRECEPTACLE, PANEL, SIZE 10, 7WAY, PIN

RECEPTACLE, PANEL, SIZE 12 10WAY, PINRECEPTACLE, PANEL, SIZE 12 10WAY, PIN

RECEPTACLE, PANEL, SIZE 14 12WAY, PINRECEPTACLE, PANEL, SIZE 14 12WAY, PIN

RECEPTACLE, PANEL, SIZE 16 26WAY, PINRECEPTACLE, PANEL, SIZE 16 26WAY, PIN

RECEPTACLE, PANEL, SIZE 18 32WAY, PINRECEPTACLE, PANEL, SIZE 18 32WAY, PIN

RECEPTACLE, PANEL, SIZE 20 41WAY, PINRECEPTACLE, PANEL, SIZE 20 41WAY, PIN

RECEPTACLE, PANEL, SIZE 8, 3WAY, SKTRECEPTACLE, PANEL, SIZE 8, 3WAY, SKT

RECEPTACLE, PANEL, SIZE 10, 6WAY, SKTRECEPTACLE, PANEL, SIZE 10, 6WAY, SKT

RECEPTACLE, PANEL, SIZE 10, 7WAY, SKTRECEPTACLE, PANEL, SIZE 10, 7WAY, SKT

RECEPTACLE, PANEL, SIZE 12 10WAY, SKTRECEPTACLE, PANEL, SIZE 12 10WAY, SKT

RECEPTACLE, PANEL, SIZE 14 12WAY, SKTRECEPTACLE, PANEL, SIZE 14 12WAY, SKT

RECEPTACLE, PANEL, SIZE 16 26WAY, SKTRECEPTACLE, PANEL, SIZE 16 26WAY, SKT

RECEPTACLE, PANEL, SIZE 18 32WAY, SKTRECEPTACLE, PANEL, SIZE 18 32WAY, SKT

RECEPTACLE, PANEL, SIZE 20 41WAY, SKTRECEPTACLE, PANEL, SIZE 20 41WAY, SKT

PLUG, FREE, SIZE 8, 3WAY, PINPLUG, FREE, SIZE 8, 3WAY, PIN

PLUG, FREE, SIZE 10, 6WAY, PINPLUG, FREE, SIZE 10, 6WAY, PIN

PLUG, FREE, SIZE 10, 7WAY, PINPLUG, FREE, SIZE 10, 7WAY, PIN

PLUG, FREE, SIZE 12, 10WAY, PINPLUG, FREE, SIZE 12, 10WAY, PIN

PLUG, FREE, SIZE 14, 12WAY, PINPLUG, FREE, SIZE 14, 12WAY, PIN

PLUG, FREE, SIZE 16, 26WAY, PINPLUG, FREE, SIZE 16, 26WAY, PIN

PLUG, FREE, SIZE 18, 32WAY, PINPLUG, FREE, SIZE 18, 32WAY, PIN

PLUG, FREE, SIZE 20, 41WAY, PINPLUG, FREE, SIZE 20, 41WAY, PIN

PLUG, FREE, SIZE 8, 3WAY, SKTPLUG, FREE, SIZE 8, 3WAY, SKT

PLUG, FREE, SIZE 10, 6WAY, SKTPLUG, FREE, SIZE 10, 6WAY, SKT

PLUG, FREE, SIZE 10, 7WAY, SKTPLUG, FREE, SIZE 10, 7WAY, SKT

PLUG, FREE, SIZE 12, 10WAY, SKTPLUG, FREE, SIZE 12, 10WAY, SKT

PLUG, FREE, SIZE 14, 12WAY, SKTPLUG, FREE, SIZE 14, 12WAY, SKT

PLUG, FREE, SIZE 16, 26WAY, SKTPLUG, FREE, SIZE 16, 26WAY, SKT

PLUG, FREE, SIZE 18, 32WAY, SKTPLUG, FREE, SIZE 18, 32WAY, SKT

PLUG, FREE, SIZE 20, 41WAY, SKTPLUG, FREE, SIZE 20, 41WAY, SKT

DUST CAP, PLUG, 62GB, SIZE 8DUST CAP, PLUG, 62GB, SIZE 8

DUST CAP, PLUG, 62GB, SIZE 10DUST CAP, PLUG, 62GB, SIZE 10

DUST CAP, PLUG, 62GB, SIZE 12DUST CAP, PLUG, 62GB, SIZE 12

DUST CAP, PLUG, 62GB, SIZE 14DUST CAP, PLUG, 62GB, SIZE 14

DUST CAP, PLUG, 62GB, SIZE 16DUST CAP, PLUG, 62GB, SIZE 16

DUST CAP, PLUG, 62GB, SIZE 18DUST CAP, PLUG, 62GB, SIZE 18

DUST CAP, PLUG, 62GB, SIZE 20DUST CAP, PLUG, 62GB, SIZE 20

DUST CAP, RECEPTACLE, 62GB, SIZE 8DUST CAP, RECEPTACLE, 62GB, SIZE 8

DUST CAP, RECEPTACLE, 62GB, SIZE 10DUST CAP, RECEPTACLE, 62GB, SIZE 10

DUST CAP, RECEPTACLE, 62GB, SIZE 12DUST CAP, RECEPTACLE, 62GB, SIZE 12

DUST CAP, RECEPTACLE, 62GB, SIZE 14DUST CAP, RECEPTACLE, 62GB, SIZE 14

DUST CAP, RECEPTACLE, 62GB, SIZE 16DUST CAP, RECEPTACLE, 62GB, SIZE 16

DUST CAP, RECEPTACLE, 62GB, SIZE 18DUST CAP, RECEPTACLE, 62GB, SIZE 18

DUST CAP, RECEPTACLE, 62GB, SIZE 20DUST CAP, RECEPTACLE, 62GB, SIZE 20

Attachments:
image101959.pdf
  • connector
  • plug
  • Amphenol connectors
  • amphenol
  • miniature_bayonet_lock_connectors