Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Remote IO Series Changed Your Mind? No Problem
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: brianc
  • Date Created: 4 Jun 2024 10:09 AM Date Created
  • Views 1902 views
  • Likes 5 likes
  • Comments 4 comments
  • Remote I/O and I/O Modules
  • Remote I/O
  • I/O Modules
Related
Recommended

Changed Your Mind? No Problem

brianc
brianc
4 Jun 2024
Changed Your Mind? No Problem

By Conal Watterson & Brian Condell

This blog looks at flexible manufacturing within factories. Smart Factories demand flexible automation solutions that can quickly and easily adapt to shifts in consumer behaviors and demand. As a result, rather than fixed, large-scale systems designed for mass-market products and predictable demand, automation vendors must offer systems that can be reconfigured quickly with minimal downtime and capital investment. In this second blog on remote IO, we will focus on software-configurable input/output (SWIO) technology and explain how it fulfills these agility and efficiency needs. The previous blog post talked about remote IO modules.

image

Why Use SWIO?

Adding flexibility to control systems requires a transition from traditional I/O modules that have fixed function ports (analog in, analog out, digital in, and digital out) to new solutions that end users can configure. With ADI’s SWIO technology implemented in universal I/O modules (including remote I/O), system integrators can more efficiently implement new projects and achieve more flexible automated control, resulting in reduced design and installation costs, as well as reduced commissioning delays.

image

Software configurable systems are enabling industrial OEMs to deliver unprecedented levels of flexibility to the factory floor while simultaneously reducing their product complexity. New universal I/O capabilities enabled by ADI’s SWIO allow any industrial I/O function to be accessed on any pin, allowing channels to be configured at any time. This means customization can happen right at the time of installation—resulting in faster time to market, fewer design resources, and universal products that can be implemented broadly across projects and customers.

image

SWIO eases end customers’ transition to smart, edge-connected devices. This enables a managed transition to 10BASE-T1L, Ethernet, and other industrial communications standards by facilitating the continued use of field instruments while transitioning the factory to an Ethernet-connected infrastructure.

image

  1. Bridge the Transition to 10BASE-T1L - As industrial ethernet-to-the-edge rolls out, the market needs a solution to allow for the existing sensors and actuators to be re-used with new control and communication products. SWIO-enabled field junction boxes can provide the ideal demarcation point between Single-Pair Ethernet (SPE) and legacy 4 mA to 20 mA/0 V to 5 V standards.
  2. Reduced Logistics Overhead - Customers can focus on a few flexible designs, achieving economy of scale and streamlining the production flows with minimal set-up and teardown costs, no work-in-progress (WIP) losses, and no production planning issues.
  3. Reduced Design Time - SWIO enables platform designs that facilitate any combination of inputs and outputs, compared to fixed function systems that require complete redesign if one pin function changes during the planning stage.
  4. Reduced CapEx - Installation of universal I/O modules is much less time-consuming and error-prone than fixed I/O, and so reduces CapEx. Combined with design/development savings, by using SWIO, it’s possible to reduce CapEx by 20% for only a small increase in hardware costs.

image

To conclude, when using ADI’s SWIO solutions, manufacturers can develop a platform that replaces multiple aging fixed function I/O modules, or it can be applied across multiple customer applications where the I/O dynamic changes with each installation.

For more information on Analog Devices’ portfolio of SWIO to enable remote IO modules, please visit the links below:

References

  • Factory Automation & Process Control | Analog Devices
  • Software Configurable I/O Systems for Flexible Manufacturing | Analog Devices
  • Software Configurable I/O Products
    • AD74412R
    • AD74413R
    • AD74115H
  • Software Configurable Outputs
    • AD5758
    • AD5755-1
  • Software Configurable Inputs
    • AD4110-1
    • AD4111/AD4112/AD4114/AD4115/AD4116
    • Sign in to reply
    • DAB
      DAB over 2 years ago

      Very interesting post.

      As systems mature, there are always changes in requirements so I can see the value in SWIO.

      I can see the value in laboratory systems, where you are constantly changing configurations.

      • Cancel
      • Vote Up 0 Vote Down
      • Sign in to reply
      • More
      • Cancel
    • svanderwolf
      svanderwolf over 2 years ago in reply to javagoza

      Hi there, you are correct and thanks for pointing that out!  Did you sign up?

      • Cancel
      • Vote Up 0 Vote Down
      • Sign in to reply
      • More
      • Cancel
    • javagoza
      javagoza over 2 years ago in reply to svanderwolf

      Anyone can roadtest that board

      Review the ADI Software Configurable I/O Device Evaluation Board - element14 Community

      • Cancel
      • Vote Up 0 Vote Down
      • Sign in to reply
      • More
      • Cancel
    • svanderwolf
      svanderwolf over 2 years ago

      Good read! The AD-SWIOT1L-SL is a complete hardware and software platform for prototyping intelligent, secure, network-capable field devices, with applications in factory automation, process control, and intelligent buildings. AD-SWIOT1L-SL Analog Devices, Evaluation Board, AD74413R, MAX14906 | Farnell UK