Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents Press Release - Maxim - Dual buck converter powers the WCDMA PA and RF transceiver to extend battery life in 3G handsets
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rwang
  • Date Created: 23 Feb 2010 1:43 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 3:09 AM
  • Views 521 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Press Release - Maxim - Dual buck converter powers the WCDMA PA and RF transceiver to extend battery life in 3G handsets

Maxim's dual buck converter integrates a 700mA DC-DC for powering the 3G PA and a 200mA DC-DC for the RF transceiver in a tiny 4mm² package.

 

SUNNYVALE, CA—February 17, 2010—Maxim Integrated Products (NASDAQ: MXIM) introduces the MAX8896, a dual step-down converter designed for powering WCDMA/NCDMA PA (power amplifier) modules and RF transceivers. This 4mm² device integrates a high-efficiency, PA step-down converter that is optimized for medium- and low-power transmission, and includes a bypass FET for powering the PA directly from the battery during high-power transmission. By using the MAX8896 between the battery and RF-transceiver/PA, designers can reduce current consumption by up to 50% under typical operating conditions, thus extending battery life. The MAX8896 also includes an RF step-down converter that supplies a high-PSRR, low-noise LDO (low-dropout linear voltage regulator) to provide a high-efficiency voltage supply for the RF transceiver. The MAX8896 is well suited for multiband WCDMA/NCDMA applications such as cellular handsets, netbooks, and smartphones. The MAX8896 is available in the InfineonRegistered SMARTiTm UE HSPA RF transceiver and the XMMTm 6160 mobile phone platform, providing users with best-in-class battery life.

 

Supporting 1.9A of peak current, the integrated low-impedance 140mΩ (typ) bypass FET provides maximum power with minimum dropout, even under low-battery conditions. During high-power transmission, the bypass FET automatically turns on if the required output voltage is within 99% of the input voltage, and the PA step-down converter is forced into a 100% duty cycle.image

 

The RF step-down converter has 94% peak efficiency with a 2MHz fixed switching frequency. It supports a 100% duty cycle, and provides a fixed 3.1V output voltage with ±2% output-voltage accuracy. The high-PSRR (65dB), low-noise (16µVRMS), 2.8V LDO delivers a guaranteed 200mA output current. The low-noise output makes this LDO ideal for RF transceiver biasing or applications that require an exceptionally clean power source.

 

The MAX8896 is offered in a tiny, 2mm x 2mm, 16-bump UCSPTm package (0.7mm height, max) and is fully specified over the -40°C to +85°C extended temperature range. Prices start at $1.92 (2500-up, FOB USA). Samples and evaluation kits are available upon request.

 

Maxim Integrated Products is a publicly traded company that designs, manufactures, and sells high-performance semiconductor products. The Company was founded over 25 years ago with the mission to deliver innovative analog and mixed-signal engineering solutions that add value to its customers' products. To date, it has developed over 6200 products serving the industrial, communications, consumer, and computing markets.

 

Maxim reported revenue in excess of $1.6 billion for fiscal 2009. A Fortune 1000 company, Maxim is included in the Nasdaq 100, the Russell 1000, and the MSCI USA indices. For more information, go to www.maxim-ic.com.

  • sp:maxim
  • pt:buck_converter
  • at:press_release
  • tc:power_management