Analog Devices
More
Cancel
Analog Devices
Documents
Press Release - Maxim - Dual buck converter powers the WCDMA PA and RF transceiver to extend battery life in 3G handsets
Blog
Forum
Documents
Events
Polls
Members
Mentions
Sub-Groups
Tags
More
Cancel
New
Analog Devices requires membership for participation - click to join
-
Documents
PRESS RELEASE - Maxim - +3.3V dual SCART ICs save power in set-top boxes
Press Release - Maxim - +5V, fail-safe, PROFIBUS-DP/RS-485 transceiver for rugged industrial environments
Press Release - Maxim - 1.8A step-down converter allows applications processors to run at maximum clock speed in handheld applications
Press Release - Maxim - 12-/8-channel system monitors integrate current monitoring and nonvolatile fault registers
Press Release - Maxim - 1mm² current-sense amplifier sets benchmarks for power consumption and accuracy
PRESS RELEASE - Maxim - 40V, 1MHz DC-DC controller offers a rugged solution for industrial equipment
Press Release - Maxim - 6-channel system managers with nonvolatile fault memory facilitate diagnostics
Press Release - Maxim - 76V APD biasing and current-monitoring IC enables compact GPON ONTs and ONUs
Press Release - Maxim - 76V APD current monitor significantly reduces settling time for GPON modules
Press Release - Maxim - Audio subsystems use Maxim's proprietary Class D and Class H technologies to maximize battery life
PRESS RELEASE - Maxim - Complete PMIC provides a compact, cost-effective solution for LCD TV power requirements
PRESS RELEASE - Maxim - Complete PMIC with integrated EEPROM reduces cost in notebook LCD panels
Press Release - Maxim - Current-sense amplifiers and fault-protection switches for remote RF LNAs
Press Release - Maxim - DirectDrive®︎ headphone amplifier saves space while providing high RF noise rejection
PRESS RELEASE - Maxim - Diversity tuner for automotive TV applications provides two tuners in a 7mm x 7mm package
Press Release - Maxim - Dual buck converter powers the WCDMA PA and RF transceiver to extend battery life in 3G handsets
Press Release - Maxim - Dual, 2-wire, Hall-effect sensor interface provides flexibility through analog and digital outputs
Press Release - Maxim - Fully integrated 2:1 VGA multiplexer with extended ESD protection enables higher bandwidth applications
PRESS RELEASE - Maxim - Fully integrated, high-voltage scan drivers minimize panel cost in LCD HDTVs
Press Release - Maxim - HDMI v1.3 cable equalizer extends cable reach to 35 meters at 2.25Gbps
PRESS RELEASE - Maxim - Hi-Speed USB analog switch integrates USB host-charger identification circuit
Press Release - Maxim - Highest linearity, SiGe downconverting mixer for LTE, WiMAX, and MMDS base stations
Press Release - Maxim - Highest linearity, up-/downconverting, 2000MHz to 3000MHz SiGe mixer for LTE, WiMAX, WCS, and MMDS base stations
Press Release - Maxim - Highest linearity, up-/downconverting, 2300MHz to 4000MHz SiGe mixer for LTE, WiMAX, and MMDS base stations
PRESS RELEASE - Maxim - Highly integrated, programmable gamma-correction reference systems with MTP memory reduce cost in TFT LCDs
Press Release - Maxim - IEEE 802.3af/at-compliant PD interface controllers enable PoE+ powered devices
PRESS RELEASE - Maxim - Industry's first eSATA redriver with cable-detect feature is optimized to support SATA II speeds
Press Release - Maxim - Industry's first eSATA redriver with dynamic power-saving mode supports SATA 6Gbps speeds
Press Release - Maxim - Industry's first single-chip 14G VCSEL driver and dual-path limiting amplifier
Press Release - Maxim - Industry's most accurate RMS power detector, regardless of modulation
Press Release - Maxim - Largest portfolio of I²C-compatible, multichannel, 8-/10-/12-bit ADCs delivers maximum flexibility
Press Release - Maxim - Li+ battery charger has GSM test mode in a 6mm² TDFN
PRESS RELEASE - Maxim - Low-cost, synchronous DC-DC regulator delivers up to 3A in a 3mm x 3mm package
Press Release - Maxim - Maxim announces a new generation of RF chipsets for wireless video
PRESS RELEASE - Maxim - Maxim releases the first two-string HB LED driver for automotive applications
Press Release - Maxim - Maxim's 1.7V digital potentiometers bring digital control and calibration to power-sensitive applications
PRESS RELEASE - Maxim - Maxim's TacTouch™︎ haptic piezo controller makes you "feel the touch" in touch-screen and touch-button applications
PRESS RELEASE - Maxim - Next-generation multiprotocol chipset maximizes data throughput and provides enhanced ESD protection
Press Release - Maxim - Power-management IC provides a highly integrated, cost-effective solution for LCD HDTV panels
PRESS RELEASE - Maxim - Preamplifier receives nanoamp signals to minimize cost in optical distance-measurement systems
Press Release - Maxim - Programmable current-limit switches protect host devices from faulty loads
Press Release - Maxim - Reverse-battery and overvoltage protection controllers provide ideal-diode characteristics
Press Release - Maxim - SD card reader IC adds Hi-Speed USB to full-speed applications
PRESS RELEASE - Maxim - SFP+ controller with digital LDD interface supports all SFF-8472 functionality
Press Release - Maxim - SFP+ optical module controller with analog LDD interface provides full compatibility with the SFF-8472 specification
PRESS RELEASE - Maxim - Simultaneous-sampling ADC provides "true" 16-bit performance for polyphase power-grid designs
PRESS RELEASE - Maxim - Single-chip AISG-compliant transceiver is 100x smaller than discrete designs
PRESS RELEASE - Maxim - Tiny SPI/I²C UART integrates an oscillator and saves space, power, and cost for industrial and mobile applications
Press Release - Maxim - WLED driver with PWM-controllable boost maximizes power efficiency
Press Release - Maxim - Zero-drift, rail-to-rail op amps deliver high precision to portable medical equipment
PRESS RELEASE - Maxim - New high-side FET driver simplifies the design of buck and buck-boost HB LED drivers
Press Release - Maxim - Dual buck converter powers the WCDMA PA and RF transceiver to extend battery life in 3G handsets
Revision
Creation Date
Revision Author
Current Revision
7 Oct 2021 3:09 AM
rwang
View current version