Cirrus Logic
  • Products & Partners
  • Manufacturers
  • Cirrus Logic
  • More
  • Cancel
Cirrus Logic
Documents Cirrus Logic Industrial A/D Shatters Performance Barriers
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Cirrus Logic to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech_content
  • Date Created: 11 Dec 2008 8:59 PM Date Created
  • Last Updated Last Updated: 6 Oct 2009 10:17 AM
  • Views 666 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Cirrus Logic Industrial A/D Shatters Performance Barriers

The 24-bit CS5560 and 16-bit CS5571analogue-to-digital converters (ADCs) from Cirrus Logic have rewritten the rule book for high-performance Delta-Sigma industrial analogue converters.image

 

 

The 24-bit CS5560 and 16-bit CS5571analogue-to-digital converters (ADCs) from Cirrus Logic

Unique to the semiconductor industry, Cirrus Logic’s new high-precision analogue converters combine the higher-bandwidth, low-distortion performance of a SAR converter with high-resolution, low-noise performance that is the hallmark of Delta-Sigma ADCs.

 

The breakthrough combination of features provides designers of precision instrumentation, such as industrial process controllers, laboratory instrumentation, medical instrumentation and high-speed weighing systems, with a significantly higher level of measurement accuracy, lower noise and higher throughput.

This breakthrough performance means that designers in a wide variety of industrial applications will be able to obtain significantly improved accuracy at high sample rates. Greater measurement accuracy leads to a wealth of benefits for industrial systems such as systems for achieving tighter production yields, higher-precision machine tools, improved temperature control, valve control and speed of flow, just to name a few.

 

Features & benefits:

  • High-impedance buffered inputs that simplify external circuitry
  • Fully differential inputs that provide the best possible noise rejection and dynamic accuracy, with the ability to measure bipolar signals
  • Self-calibration to ensure superior measurement accuracy over variations in supply and temperature

 

Application information:

  • Industrial process controllers
  • Laboratory instrumentation
  • Medical instrumentation
  • High-speed weighing systems

 

Product information table:

Mftrs. Part No.Product Description
CS5560-ISZCS5560-ISZ
+/-2.5 V/ 5 V, 50 kSps, 24-bit, High-throughput Sigma-Delta ADC
CS5571-ISZCS5571-ISZ
  +/-2.5 V/ 5 V, 100 kSps, 16-bit, High-throughput Sigma-Delta ADC

 

  • date:1_11_07
  • at:npi
  • sp:cirrus
  • sp:cirrus_logic