Cirrus Logic
  • Products & Partners
  • Manufacturers
  • Cirrus Logic
  • More
  • Cancel
Cirrus Logic
Documents Soundbars: A Market Overview and Design Considerations
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Cirrus Logic to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech1
  • Date Created: 11 Aug 2009 2:44 PM Date Created
  • Last Updated Last Updated: 23 Oct 2009 3:04 PM
  • Views 694 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Soundbars: A Market Overview and Design Considerations

image

Understanding the engineering guidelines for basic, mid-range and HD audio soundbar designs.

image

 

Cirrus Logic has developed proven, turnkey soundbar reference designs with all the required components – DSP, digital amplifier, DAC, S/PDIF receiver – to get customers into production fast.

 

These reference designs are FCC Class B certified, RoHS compliant and come equipped with complete design files such as schematics, bill of materials, system-level microcontroller source code and Gerber files.

 

Features & benefits:

  • Rapid system design

 

Application information:

  • 30 W x 2 channel Soundbar with 2 VRMS Subwoofer Line Out
  • 15 W x 2 channel Soundbar with 2 VRMS Subwoofer Line Out

 

Product information table:

Mftr’s Part No.

Product
Description

CS48520-CQZCS48520-CQZ

32-bit audio DSP

CS4525-CNZCS4525-CNZ

30 W digital amplifier with stereo ADC

CRD4412ACRD4412A

30 W Class D audio power stage

CDB4353CDB4353

DAC with 2 VRMS line out

CDB8416CDB8416

S/PDIF receiver

  • at:npi
  • date:1_06_09
  • sp:cirrus_logic