Cypress
  • Products & Partners
  • Manufacturers
  • Cypress
  • More
  • Cancel
Cypress
Forum RoadTest the Cypress PSoC®︎ 6 BLE Pioneer Kit (CY8CKIT-062-BLE)
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Cypress to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 6 subscribers
  • Views 619 views
  • Users 0 members are here
Related

RoadTest the Cypress PSoC®︎ 6 BLE Pioneer Kit (CY8CKIT-062-BLE)

rscasny
rscasny over 9 years ago

The PSoC 6 BLE Pioneer Kit with Bluetooth Low Energy (BLE) enables you to develop applications using the PSoC 6 MCU, which is Cypress’ latest, ultra-low-power PSoC MCU, purpose-built for the IoT.

image

 

It enables you to evaluate and develop your applications using the PSoC 6 MCU with Bluetooth Low Energy (BLE) Connectivity. PSoC 6 MCU is a programmable embedded system-on-chip, integrating a 150-MHz ArmRegistered CortexRegistered-M4 as the primary application processor, a 100-MHz Arm CortexRegistered-M0+ that supports low-power operations, up to 1 MB Flash and 288 KB SRAM, an integrated BLE radio with 5.0 compatibility, CapSenseRegistered touch-sensing, and programmable analog and digital peripherals that allow higher flexibility, in-field tuning of the design.

image

 

The PSoC 6 BLE Pioneer board offers compatibility with ArduinoTm shields. The board features a dual-core PSoC 63 MCU, a 512-Mb NOR flash, onboard programmer/debugger (KitProg2), USB Type-C power delivery system (EZ-PDTm CCG3), 5-segment CapSense slider, two CapSense buttons, one CapSense proximity sensing header, an RGB LED, two user LEDs, and one push button. The board supports operating voltages from 1.8 V to 3.3 V for PSoC 6 MCUs.

image

 

The PSoC 6 BLE Pioneer Kit includes anE-INK Display Shield that contains a 2.7-inch E-INK display, a motion sensor, a thermistor, and a PDM microphone. The kitalso contains a CY5677 CySmart BLE 4.2 USB Dongle that is factory-programmed to emulate a BLE GAP Central device, enabling you to emulate a BLE host on your computer.

image

 

 

You can use PSoC CreatorTm to develop and debug your PSoC 6 MCU projects. PSoC Creator is Cypress’ standard integrated design environment (IDE). PSoC Creator also supports exporting your designs to other third party firmware development tools.

image

 

 

 

Sign Up for the RoadTest and Get a chance To Receive this Kit for FREE: Cypress PSoCRegistered 6 BLE Pioneer Kit (CY8CKIT-062-BLE)Cypress PSoCRegistered 6 BLE Pioneer Kit (CY8CKIT-062-BLE)

 

 

 

Need to Learn More about the Cypress PSoC 6 MCU? Then Sign up for the Webinar! Solve Your IoT problems with the New Cypress PSoC 6 MCU: Purpose-Built for the IoT