Cypress
  • Products & Partners
  • Manufacturers
  • Cypress
  • More
  • Cancel
Cypress
Documents Tech First Kit-CYPRESS SEMICONDUCTOR-CY3271-PSOC-Dev kit
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Cypress to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 26 Nov 2009 11:16 AM Date Created
  • Last Updated Last Updated: 5 Apr 2010 9:43 AM
  • Views 539 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-CYPRESS SEMICONDUCTOR-CY3271-PSOC-Dev kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

The CY3271 is designed to quickly evaluate the flexibility, integration, and mixed signal capabilities of Cypress Programmable System-on-Chip (PSoC). This evaluation is aided by a wide variety of sample projects.

 

You can use the sample projects to explore:

  • PSoC's programmable analog and digital blocks to interface to common sensors (such as thermistors) and actuators (such as LEDs). In addition, you can also create common serial interfaces (for example, SPI and I2C).
  • PSoC Designer Integrated Development Environment (IDE) to create embedded designs using two methods: traditional chip-level designs that involve writing code, and code free system level designs.
  • Cypress 2.4 GHz CyFi Low-Power RF technology to easily add reliable, simple, and powerefficient wireless connectivity to your embedded designs.

 

Kit Contents

 

  • One PC dongle with RF
  • One RF expansion card with power amplification for long-range applications
  • One multifunction expansion card
  • Two battery packs (2xAAA and CR2032)

 

Key FeaturesBack to Top

 

PC Bridge (FTPC)

 

  • Program all PSoC devices in the CY3271 kit
  • Act as a bridge between all boards in the CY3271 system and the PC, using a USB-to-I2C interface
  • Feature a CyFi low-power RF transceiver (with RF output power up to +20 d Bm). When this is combined with an onboard PSoC, it acts as the Hub in CyFi wireless networks.

 

RF Expansion Card (FTRF)

 

The RF Expansion Card (FTRF) features a PSoC device and a CyFi transceiver (with RF output power up to +20 dBm). FTRF serves the following functions:

  • Combined with one of the power packs, it can act as a standalone CyFi wireless node with an onboard thermistor for temperature measurements.
  • With its female expansion header, it can be used as a CyFi low-power RF module to add wireless connectivity to boards that are connected to it. For example, connecting the MultiFunction Expansion Card (FTMF) into the FTRF Card enables you to wirelessly transmit the values of the sensors on FTMF to the PC.
  • Its male interface header features an I2C interface and unused GPIOs. This enables you to use

 

MultiFunction Expansion Card (FTMF)

 

The MultiFunction Expansion Card (FTMF) features a PSoC device, and several sensors and actuators that enable easy experimentation:

  • 7-element CapSense slider
  • CapSense proximity sensor
  • Thermistor
  • Ambient light level sensor
  • Red or green or blue triple LED cluster
  • Speaker

 

The FTMF interface header also features an I2C interface and four unused GPIOs for prototyping in your own system.

 

AAA Power Pack (AAA)

 

The AAA Power Pack houses 2 AAA batteries, and can be used to power either the FTRF, FTMF, or both of them in series.

 

CR2032 Power Pack (CR2032)

 

The CR2032 Power Pack houses a CR2032 coin cell battery, and can be used to power the FTRF for ultra low-power wireless applications.

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Cypress Semiconductor

CY3271CY3271

 

Associated Products

 

Supplier
Description
Part Number

Cypress Semiconductor

Environmental Sensing Kit for CY3271

CY3271-EXP1CY3271-EXP1

Cypress Semiconductor

RF Expansion Kit for CY3271

CY3271-RFBOARDCY3271-RFBOARD

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Cypress Semiconductor

WirelessUSB PRoC Development Kit

PSoC

CY3653CY3653

Freescale Semiconductor

1322x Developers Starter Kit

MC13224VR2MC13224VR2

1322XDSK-DBG1322XDSK-DBG

Amber Wireless

Wireless 2.4 GHz USB Stick

AMB2560AMB2560

Atmel

RFID APPLICATION KIT 125KHZ

U2270B, TK5530, TK5551

ATA2270-EK1ATA2270-EK1

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

CY3271

PSoC FirstTouch Starter Kit with CyFi Low-Power RF

2.87 MB

 

Application Notes

 

File Name
Size

Guidelines for Evaluating WirelessUSB(TM) RF System - AN5028

100 KB

PSoC Designer(TM) Device Selection Guide - AN2209

744 KB

Implementing Ambient Light Sensing using PSoCRegistered and Analog Ambient Light Sensors - AN52491

426 KB

Sensing - A Thermistor-Based Thermometer, PSoC Style - AN2017

107 KB

 

Others Resources

 

File Name
Size

Rapid Intro to CyFi

CY3271 Kit Guide.

2MB

 

image
  • at:development_kit
  • ap:psoc
  • at:tech_first_kit
  • sp:cypress_semiconductor