Cypress
  • Products & Partners
  • Manufacturers
  • Cypress
  • More
  • Cancel
Cypress
Documents Cypress - PSoC®︎3: CY8C34 Family Data Sheet
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Cypress to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech6
  • Date Created: 14 Dec 2009 10:36 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 1:58 AM
  • Views 814 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Cypress - PSoC®︎3: CY8C34 Family Data Sheet

General Description

 

With its unique array of configurable blocks, PSoCimage3 is a true system level solution providing MCU, memory, analog, and digital peripheral functions in a single chip. The CY8C34 family offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals. The CY8C34 family can handle dozens of data acquisition channels and analog inputs on every GPIO pin. The CY8C34 family is also a high performance configurable digital system with some part numbers including interfaces such as USB, multi-master I2C, and CAN. In addition to communication interfaces, the CY8C34 family has an easy to configure logic array, flexible routing to all I/O pins, and a high performance single cycle 8051 microprocessor core. Designers can easily create system level designs using a rich library of prebuilt components and boolean primitives using PSoCimage Creatorimage, a hierarchical schematic design entry tool. The CY8C34 family provides unparalleled opportunities for analog and digital bill of materials integration while easily accommodating last minute design changes through simple firmware updates.

 

Features

 

  • Single cycle 8051 CPU core
  • Low voltage, ultra low power
  • Versatile I/O system
  • Digital peripherals
  • Analog peripherals (1.71V ≤ Vdda ≤ 5.5V)
  • Programming, debug, and trace
  • Precision, programmable clocking
  • Temperature and packaging
  • For more, see pdf

 

  • CY8C34xxx.pdf (3 MB)
  • psoc3
  • at:datasheet
  • sp:cypress