Cypress
  • Products & Partners
  • Manufacturers
  • Cypress
  • More
  • Cancel
Cypress
Documents Tech First Kit-Cypress-CY8CKIT-001–PSoC-Dev Kit
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Cypress to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 7 Dec 2009 4:29 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:18 AM
  • Views 1616 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Cypress-CY8CKIT-001–PSoC-Dev Kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The CY8CKIT-001 PSoCRegistered Development Kit provides you a common development platform where you can prototype and evaluate different solutions using any one of the PSoC, PSoC3, or PSoC5 architectures. This guide and kit gives you a practical understanding of PSoC technology. In addition, the kit gives several example projects with step-by-step instructions to enable you to easily get started developing PSoC solutions. This kit includes PSoC CY8C29666-24LTXICY8C29666-24LTXI and PSoC3 CY8C38 Family Processor Modules.

 

Kit Contents

 

The CY8CKIT-001 PSoCRegistered Development Kit includes:

  • PSoC development board
  • PSoC3 CY8C38 Family processor module
  • PSoC CY8C29666-24LTXICY8C29666-24LTXI Family processor module
  • MiniProg3 Programmer and Debug tool
  • USB cable
  • 12V power supply adapter
  • Wire pack
  • Printed documentation
    • Quick Start
    • Schematic PSoC development board design
  • A kit CD, which includes
    • PSoC DesignerTm IDE for PSoC
    • PSoC CreatorTm IDE for PSoC3/PSoC5
    • PSoC ProgrammerTm software
    • CY8C29666-24LTXICY8C29666-24LTXI and CY8C38 data sheets
    • Architecture technical reference manuals
    • Kit release notes
    • Software release notes
    • Example project files, firmware, and documentation

 

Key FeaturesBack to Top
 
  • The CY8CKIT-001 PSoC Development Kit is designed to aid hardware, firmware, and software developers in building their own systems around Cypress’s PSoC, PSoC3, and PSoC5 architectures.
  • Development board provides the flexibility to configure the power domains. Input power to the board can be provided in one of two ways
    • 12V 1A wall wart power supply
    • 9V alkaline battery.
  • Three onboard linear regulators that can be used to power peripherals and PSoC modules at voltages between 1.7V and 5.5V.
    • fixed 5V 1A linear regulator
    • fixed 3.3V 300 mA linear regulator
    • 1.5V to 5.5V 300 mA adjustable regulator
  • The board also provides the ability to separate the PSoC core VCC rail into two separate rails, analog and digital. In addition, the board is capable of separating the I/O VCC rails, providing flexibility to power the I/O ports at different voltages.
  • 2x16 alphanumeric LCD module capable of 1.8V to 5.5V I/O
  • Mini-B full speed USB interface, a female DB9 serial communications interface, and a 12-pin wireless radio module interface supporting modules such as Artaflex's Falcon series of CyFiTm Low Power RF wireless modules.
  • The board also has a prototyping area containing a small bread board complete with I/O port sockets nearby, multipurpose LEDs, mechanical push buttons, and a multipurpose variable resistor.
  • Three capacitive sensing elements (two buttons and a 5 segment slider) are included on the board allowing evaluation of CapSenseTm touch-sensing applications.
  • The board has four GPIO expansion slots around the periphery providing expandability of the I/O to external boards.

 

Note: The DVK uses the JTAG TMS/TCK pins (pins p1.0 and p1.3) to support the 2-pin serial debugger interface that is functionally equivalent to ARM's Serial Wire Debug (SWD). Do not use these pins in a design if the debugger is needed. Use the PIN editor to move from these pins if they are allocated in a design.

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Cypress

CY8CKIT-001CY8CKIT-001

 

Associated Products

 

Supplier
Description
Part Number

Cypress

Miniprog3 and Debug Kit

CY8CKIT-002CY8CKIT-002

Cypress

KIT, DEV, PSOC3 & 5, HYDRA

CY8CKIT-008CY8CKIT-008

Cypress

KIT, DEV, PSOC3 & 5, LEOPARD

CY8CKIT-009CY8CKIT-009

Cypress

PSoC family

CY8C29CY8C29

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

CY8C38

PSoCRegistered3: CY8C38 Family

3MB

CY8C29666-24LTXICY8C29666-24LTXI

PSoC family

1MB

 

Application Notes

 

File Name
Size

Design Aids - Getting Started with PSoC

129KB

PSoCRegistered 3/5 USB HID Fundamentals

2MB

Interrupt Handling in PSoCRegistered 3

2MB

PSoCRegistered 3 BLDC Sensored Motor Control

2MB

PSoCRegistered 3 Stepper Motor Control with Precision Microstepping

623KB

PSoC DesignerTm System-Level Timing Application Example

137KB

PSoCRegistered 3 External Oscillator

539KB

Using DMA on PSoCRegistered 3

1MB

LCD Direct Drive Basics

2MB

My First Design with PSoCRegistered 3

467KB

PSoCRegistered 3 Magnetic Card Reader

831KB

CapSenseTm Best Practices

342KB

Capacitance Sensing - Layout Guidelines for PSoC CapSense

453KB

 

Hardware & Software

 

File Name
Size

Software for PSoC 3 / PSoC 5 Development

5MB

image
  • sp:cypress
  • ap:psoc
  • at:tech_first_kit
  • at:development_kits