EAO
  • Products & Partners
  • Manufacturers
  • EAO
  • More
  • Cancel
EAO
Documents Food grade 316L stainless steel switches with integrated Ip67 sealed M12 connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join EAO to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Robert_Davies
  • Date Created: 15 Sep 2021 9:00 AM Date Created
  • Last Updated Last Updated: 15 Sep 2021 9:00 AM
  • Views 963 views
  • Likes 2 likes
  • Comments 0 comments
Related
Recommended

Food grade 316L stainless steel switches with integrated Ip67 sealed M12 connector

EAO Series 82 Pushbuttons – Enhanced protection. Fast mounting.

 

IP67 front and rear sealed 316L Stainless steel Pushbuttons with integrated M12 connector.

 

EAO, the expert partner for innovative, intuitive and reliable Human Machine Interfaces (HMIs), has extended the robust and attractive Series 82 with an overmoulded option and M12 connector. The new 22mm mounted version in food grade stainless steel is offers fast mounting as well as complete front and rear IP67 protection.

image

The 82-6657 range of pushbuttons is available now  at Farnell see

https://uk.farnell.com/search?st=82-6657

 

It is common to expose actuators and indicators to extremely harsh operating conditions. For example in the food & beverage industry, where alkaline cleaning agents and corrosion severely affect HMIs. In addition, external factors in the form of hard-to-remove dirt, fine dust, along with severe vibrations and blunt impacts commonly encountered in heavy duty and special vehicles applications also require HMIs to offer a very high level of resistance.

Typical applications

  • Food and beverage industry
  • Heavy duty & special vehicles
  • Buses and coaches
  • Marine applications

 

The overmoulded version of the Series 82 is capable of meeting these strict requirements offering reliable enhanced protection. These attractively designed illuminated pushbuttons feature a housing made from SUS 316L stainless steel and a Tritan light guide resistant to cleaning agents. These design features provide protection against wear and ensure consistent clarity of both the dot and the ring illumination.

Advantages of the overmoulded version

  • Complete IP67 protection for illuminated pushbuttons
  • Tritan light guide resistant to cleaning agents
  • Housing made of SUS 316L stainless steel
  • High resistance to vibration and impact
  • M12 connector for fast and resilient mounting
  • 24VDC illuminated versions available with red, green, white or blue LEDs

 

The switches utilise a robust M12 connector. This connection method saves customers time when it comes to mounting as well as enabling a highly resilient HMI connection. The rear of the device is also IP67-compliant thanks to the overmoulding of the switch and connector, ensuring that the HMI has complete and reliable protection. The overmoulded version also offers very high resistance to vibrations and impact.

  • food_industry
  • Pushbutton Switches
  • switches
  • push buttons