EAO
  • Products & Partners
  • Manufacturers
  • EAO
  • More
  • Cancel
EAO
Documents Documents
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join EAO to participate - click to join for free!
Document Actions
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Related
Recommended
  • 9W2TJ Sanyo Splash Proof Centrifugal Fan

    Sanyo Denki San Ace 133W 9W2TJ Splash Proof Centrifugal Fans are IP68 rated for water and dust protection and offer a maximum airflow of 225CFM and 24V to 48V voltage...
    • Revision #3
    • on 13 Mar 2023 5:28 PM
  • EAO Series 82 Push Buttons

    EAO, the expert partner for Human Machine Interfaces (HMIs), offers its visually attractive Series 82 range of pushbuttons that are resistant to vandalism and sealed...
    • Revision #1
    • on 4 Apr 2022 1:38 PM
  • EAO's new IO Link Series 84 switches are an Industry 4.0 enabler

    Switch into Industry 4.0 – Configurable. Bright. Capacitive Switches. The IO-Link Touch is a freely configurable, bright and capacitive IP69K sealed switch suitable for...
    • Revision #1
    • on 11 Oct 2021 3:12 PM
  • New EAO door-opener is ‘first choice’ for trains

    EAO, the pioneer of illuminated pushbuttons, unveils the new Series 57 ‘all-in-one’ door-opening pushbutton, which is set to redefine the standard for passenger access...
    • Revision #1
    • on 8 Oct 2021 4:56 AM
  • New PCB adapter for EAO Emergency-stop button

    EAO, the expert partner for Human Machine Interfaces, has introduced a new PCB adapter for the Series 84 Emergency-stop button. The adapter enables Series 84 Emergency...
    • Revision #1
    • on 8 Oct 2021 4:55 AM
  • Pushbutton Switches

    • Revision #1
    • on 5 Oct 2021 2:00 PM
  • Documents

    • Revision #1
    • on 1 Oct 2021 1:27 PM
  • Food grade 316L stainless steel switches with integrated Ip67 sealed M12 connector

    EAO Series 82 Pushbuttons – Enhanced protection. Fast mounting. IP67 front and rear sealed 316L Stainless steel Pushbuttons with integrated M12 connector. EAO, the expert...
    • Revision #1
    • on 15 Sep 2021 9:00 AM
  • IoT enabled Sanyo Denki cooling fan controller allows prevenative maintenance and improves energy efficiency

    The new 9CT1-U001 IoT enabled fan controller from Sanyo Denki can remotely monitor and record the status of up to four fans in a cooling system and can use its network...
    • Revision #1
    • on 4 Mar 2021 10:14 AM
  • Next generation compact Emergency Stop now meets IP67

    EAO have now released an improved second generation Series 84 Emergency Stop switch range designed to meet the latest market demands for higher IP67 sealing, longer operational...
    • Revision #1
    • on 14 Apr 2020 4:29 PM
  • Latest high-torque 42mm stepper motors deliver cost effective, precision motion control.

    Sanyo Denki has introduced a new family the SF24 Series stepper motors that deliver 10% higher torque than currently available alternatives but produce 3dB(A) less noise...
    • Revision #1
    • on 14 Apr 2020 3:27 PM
  • Latest operator control stations offer easy DIN rail mounting and pre-wired M12 connector

    EAO has developed a new family of standard and customisable snap-on, plug & play operator access devices that target control applications such as factory automation and...
    • Revision #1
    • on 18 Feb 2020 1:05 PM