EAO
  • Products & Partners
  • Manufacturers
  • EAO
  • More
  • Cancel
EAO
Documents 9W2TJ Sanyo Splash Proof Centrifugal Fan
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join EAO to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Brind
  • Date Created: 6 Jul 2022 10:45 AM Date Created
  • Last Updated Last Updated: 13 Mar 2023 5:28 PM
  • Views 688 views
  • Likes 2 likes
  • Comments 0 comments
Related
Recommended

9W2TJ Sanyo Splash Proof Centrifugal Fan

Sanyo Denki San Ace 133W 9W2TJ Splash Proof Centrifugal Fans are IP68 rated for water and dust protection and offer a maximum airflow of 225CFM and 24V to 48V voltage range. These fans deliver an airflow of 6.39m3/min and a maximum static pressure of 395Pa.

9W2TJ fans feature a PWM control function that enables the control of fan speed, contributes to low noise, and improves the energy efficiency of devices. Sanyo Denki 9W2TJ Splash Proof Centrifugal Fans are ideal for use in digital signage, quick EV charging stations, and control panels.

For outdoor applications, there has been increasing demand for ø133 × 91 mm centrifugal fans with protection ratings exceeding IP54.

By adding an IP68 waterproof centrifugal fan equipped with our strength of waterproofing technology to the line-up, we will capture the target industry of digital signage, quick EV charging stations, control panels.

  • Water and Dust Protection

Its IP68-rated water and dust protection, which is improved compared with that of our current model, ensures stable fan operation even in harsh environments.

  • High Airflow and High Static Pressure

This fan delivers a maximum airflow of 6.39m3/min and a maximum static pressure of 395Pa, both of which are leading in the industry.

  • Low Noise and Energy Saving

The PWM control function enables the control of fan speed, contributing to lowering noise and improving energy efficiencyimage

  • eao
  • sanyo denki
  • fans