EAO
  • Products & Partners
  • Manufacturers
  • EAO
  • More
  • Cancel
EAO
Documents Next generation compact Emergency Stop now meets IP67
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join EAO to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Robert_Davies
  • Date Created: 14 Apr 2020 4:28 PM Date Created
  • Last Updated Last Updated: 14 Apr 2020 4:29 PM
  • Views 592 views
  • Likes 2 likes
  • Comments 0 comments
Related
Recommended

Next generation compact Emergency Stop now meets IP67

EAO have now released an improved second generation Series 84 Emergency Stop switch range designed to meet the latest market demands for higher IP67 sealing, longer operational life and an improved rugged single piece cap contruction.

 

The popular Series 84 still has the same low back panel depth of 18mm (plug-in version) and the same compact front actuator size of 32mm diameter and attractive design.

 

image

Advantages of Second generation

  • Robust mono-block with improved single piece cap construction
  • Operational mechanical life now increased to 250,000 operations
  • Very low back panel depth 18mm
  • Attractive, modern design and protection now sealed up to IP67
  • Available with plug-in terminals (flying lead versions to follow)
  • Improved high brightness SMD illumination (5V to 30V LED operation)
  • Foolproof  (trigger-action) and fail-safe design with 250V rating
  • EN 13850, and EN-60947-5-5 approved and UL certified
  • Staus indication ring in green or blck for easy identification of E Stop status

 

These products are now available from Farnell - popular part numbers include:

 

3292201   E Stop 1NO and 1NC upgrades from current 1346927

 

3291715   E Stop 1NO and 1NC upgrades from current 1838972

 

3291714   Illuminated E Stop 1NO and 1NC upgrades from current 1346929 

 

Download data 

 

Watch product video

  • Pushbutton Switches
  • emergency stop
  • e-stop
  • eao