Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents Infineon releases ILD4035 switch-mode LED driver for 1W LEDs for general lighting applications
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 10 Dec 2010 8:16 AM Date Created
  • Last Updated Last Updated: 9 Nov 2021 4:55 PM
  • Views 853 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Infineon releases ILD4035 switch-mode LED driver for 1W LEDs for general lighting applications

ILD4035: Step-down LED driver with internal switch for 1W LEDs

 

image

 

 

 

December 2010 - Infineon Technologies introduces the first member of the new ILD4xxx family of switch-mode LED drivers for general lighting applications, the ILD4035.

 

The ILD4035 is a hysteretic step down LED Driver IC for general lighting applications. The internal switch is capable of driving a series of 1W LEDs with a 350mA typical output current. The ILD4035 offers a wide input voltage range (4.5V - 42V) and an adjustable output current via an external current sense resistor. With a multifunctional control pin, the IC can be switched on and off by an external signal that regulates the brightness of the LEDs by PWM or DC voltage dimming as well.

The voltage ripple can be set depending on the value of the switching inductor. The precise internal bandgap stabilizes the circuit and provides stable LED current over the operating temperature range. Furthermore, overvoltage and short circuit protection as well as the integrated reversible temperature shutdown mechanism help to protect the LED system.

 

 

Key features of the ILD4035:

 

  • Wide 4.5V to 42V input voltage range
  • Internal switch for driving 1W LEDs at 350mA
  • Over temperature protection
  • Overcurrent and overvoltage protection
  • Flexible dimming: PWM or analog voltage (DC)
  • Small SC-74 package: 2.5mm x 2mm x 1mm

 

Target applications of the ILD4035:

 

  • LED driver for general lighting applications
  • Indoor illumination, residential lighting
  • Outdoor illumination, street lighting
  • Office lighting, downlights
  • Architectural lighting

 

For an overview of the Infineon LED driver portfolio for general lighting applications please visit http://www.infineon.com/lowcostleddriver

 

Attachments:
imageAN215- Driving 1W LEDs with ILD4035.pdf
imageILD4035_Datasheet.pdf
  • led;
  • led
  • 1w_leds
  • Design Resources
  • leds;
  • lighting;
  • driver;
  • 1w_led;
  • led_lighting;