• Products and Partners
    Products and Partners
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
Infineon
  • Products and Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents Documents
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Document Actions
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Related
Recommended
  • Infineon releases ILD4035 switch-mode LED driver for 1W LEDs for general lighting applications

    ILD4035: Step-down LED driver with internal switch for 1W LEDs December 2010 - Infineon Technologies introduces the first member of the new ILD4xxx family of switch-mode...
    • Revision #1
    • on 9 Nov 2021 4:55 PM
  • New High-Current PROFET™︎ - Low-Ohmic Protected High-Side Switch in 5-Pin DPAK

    We have further expanded our unrivalled portfolio in the low-ohmic arena with the introduction of BTS 50060-1TEA. This device is a 6mΩ (max 12mΩ @ 150°C) single-channel...
    • Revision #1
    • on 7 Oct 2021 8:33 AM
  • New PROFET™︎+ Family - Benchmark Robustness and Diagnostics in Modular Packages

    Infineon now launches its next generation of discrete Smart High-Side switches - PROFET +. The first devices are dual channel drivers ranging from 20mΩ up to 180mΩ R...
    • Revision #1
    • on 7 Oct 2021 8:33 AM
  • TLE 8209-2SA - Latest Addition to the H-Bridge Powertrain Family

    With the introduction of the TLE 8209-2SA, we are addressing the growing need for H-bridges in powertrain applications. TLE 8209-2SA is targeted specifically at electronic...
    • Revision #1
    • on 7 Oct 2021 8:33 AM
  • TLE 8250GVIO - Automotive High-Speed CAN Transceiver for Toyota Applications

    The TLE 8250GVIO is integrated in an RoHS-compliant PG-DSO-8 package and fulfills or exceeds the requirements of ISO11898-2. It is also compliant with Toyota's CAN Transceiver...
    • Revision #1
    • on 7 Oct 2021 8:33 AM
  • XE166M - 16-bit real-time signal controller with 32-bit performance and enhanced safety features

    The XE162M (LQFP-64), XE164M (LQFP-100) and XE167M (LQFP-144) microcontroller series is based on Infineon's popular and well-established C166 architecture. The devices...
    • Revision #1
    • on 7 Oct 2021 8:33 AM
  • XE166N - 16-Bit Real-Time Signal Controller with 32-Bit Performance and Enhanced Safety Features Optimized for Cost Sensitive Applications

    The XE162N (LQFP-64) and XE164N (LQFP-100) microcontroller series is based on Infineon's popular and well-established C166 architecture. With it's optimized memory and...
    • Revision #1
    • on 7 Oct 2021 8:33 AM
  • Automotive BLDC motor control made easy - New automotive 12V BLDC motor drive kit

    The kit is built around the two novel Infineon MCUs, namely the XC886 and the XC2236N both capable of running sensor(less). Coming along with optimized motor control...
    • Revision #1
    • on 7 Oct 2021 8:33 AM
  • First Member of the XC800 Family Qualified to 150°C

    The SAL-XC886CLM-8FFA is the first member of the XC800 family qualified at Ta = 150°C to AEC-Q100 standard grade “0”. The XC886 @150°C is an optimized fit for a wide...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • BGM 781N11 - Highly Integrated GPS Front-End Module

    The highly integrated BGM 781N11 is the world´s smallest GPS front-end module at a size of 2.5 x 2.5 x 0.7 mm³, which is more than 60% smaller than the closest competitor...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • BCR 320U, BCR 420U - New LED Drivers for 0.5W LEDs

    The BCR 320U/BCR 420U LED driver family is a low-cost solution for driving 0.5W LEDs with LED currents from 150mA to 250mA. Internal breakdown voltage is 20V (BCR 320U...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • Improve System Sensitivity with High-Performance ESD-Hardened LNAs

    The popular transistor LNAs BFP 640(F), 720(F) and 740(F) are now also available as high-performance, ESD-robust devices. The BFP 640(F)ESD, 720(F)ESD and 740(F)ESD offer...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • TVS Diode for FM Radio Antenna Systems

    The ESD5V3L1U-02LRH is our new diode designed for the ESD protection of electronic devices incorporating FM radio antenna systems. Placed behind the antenna, this diode...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • New ESD/EMI Protection Device for microSD Card Interface - BGF 117

    You'll find a microSD card in just about every portable device you can think of. This removable memory extension is about 4 times smaller than a standard SD card, which...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • SmartPIM and SmartPACK Power Modules Use Self-Acting PressFIT Assembly

    Infineon's new Smart modules are designed for more cost-effective and compact inverter designs by simplifying the mounting process and increasing reliability. The Smart...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • PrimePACK™︎ High-Power IGBT Modules for 1200V and 1700V

    Focused on the industrial and traction inverter market, PrimePACK IGBT modules are the new trendsetters in the power range up to several megawatts. Particularly suited...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • New 3-Level Phase Leg Modules for Improved Efficiency

    We have introduced a complete family of 3-level phase leg modules ranging from 30A up to 300A. The modules are available in Easy 1B, Easy 2B and EconoPACK 4 housing....
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • OptiMOS™︎ in Low-Voltage Drives - Faster, Smaller and More Efficient

    Today high power density and high efficiency are the major driving factors in applications like motor control. Moving from TO-220 to SuperSO8 reduces space consumption...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • MIPAQ™︎ serve - The Module with Driver Electronics

    MIPAQ serve is a highly reliable power module integrating an IGBT sixpack configuration, a full set of driver ICs as well as digital temperature measurement. These functionalities...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • KP236 - Miniaturized Absolute Pressure Sensor IC with Programmable Transfer Function

    The KP236 is a miniaturized absolute pressure sensor IC based on the capacitive principle. It is surface-micromachined with a monolithic integrated signal conditioning...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
>