Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents Infineon Low Cost LED Drivers -
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Ikrumm
  • Date Created: 26 Mar 2010 12:26 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 3:47 AM
  • Views 713 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Infineon Low Cost LED Drivers -

BCR 320U, BCR 420U - New LED Drivers for 0.5 W LEDs
http://t0.gstatic.com/images?q=tbn:8__U9Sn84Qju_M:http://flashlightnews.org/images3
The BCR 320U/BCR420U LED driver family is a low-cost solution for driving 0.5 W LEDs with LED currents from 150 mA to 250 mA. Internal breakdown voltage is 20 V (BCR 320U) and 40 V (BCR 420U). This is the maximum voltage that the LED driver IC can sustain when connected to it directly.
The BCR 320U/ BCR 420U can be operated at supply voltages above 20 V and 40 V respectively by simply stacking a series of LEDs in front of the LED driver IC, resulting in a certain voltage drop depending on the forward voltages of the LEDs. This brings the voltage at the supply pin of the driver IC down to a value below the maximum threshold..
A digital input pin  (BCR 321U, BCR 421U) allows the LEDs to be dimmed via a microcontroller with frequencies up to 10 kHz.
At higher temperatures, the output current is reduced  by 0.2% /K as a result of the negative thermal coefficient of the LED driver IC.
With no need for additional external components such as inductors, capacitors or free-wheeling diodes, the BCR 320U/BCR 420U LED driver family is a cost-efficient and PCB-saving solution for driving 0.5 W LEDs.
 
Key features:

-          Continuous output current of up to 150 mA (BCR 420U), 250 mA (BCR 320U)

-          Suitable for supply voltages of 20 V and 40 V (depending on the device), configurations above this also possible

-          Digital PWM input pin for dimming with frequencies up to 10kHz

-          Up to 1 WW power dissipation in a small SC-74 package

-          Negative thermal coefficient reduces output current at higher temperatures

-          Easy paralleling of drivers to increase current

-          PB-free (RoHS- compliant) package

 

Applications:

-          Architectural LED lighting

-          Channel letters for advertising

-          LED strips for decorative lighting

-          Retail lighting in fridge and freezer cases

-          Emergency lighting (steps lighting, exit way signs, etc.)

-          Ship, train and aircraft interior illumination

 

Order number(s): Infineon PN: Farnell PN

-          BCR320U: 1791065

-          BCR420U: 1791067

-          BCR421U: 1791068

-          BCR321U: 1791066

  • -
  • bcr
  • 0.5
  • fridge
  • in
  • signs)
  • aircraft
  • letters
  • illumination
  • lighting
  • strips
  • retail
  • w
  • advertising
  • drivers
  • new
  • emergency
  • way
  • led
  • ship
  • exit
  • and
  • leds
  • channel
  • for
  • cases
  • interior
  • 420u
  • (steps
  • decorative
  • 320u
  • freezer
  • train
  • architectural