Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents TLE 8250G - Automotive High-Speed CAN Transceiver for Toyota Applications
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 21 Feb 2011 9:52 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:32 AM
  • Views 661 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

TLE 8250G - Automotive High-Speed CAN Transceiver for Toyota Applications

ImageThe TLE 8250G is integrated in an RoHS-compliant PG-DSO-8 package and fulfills or exceeds the requirements of ISO11898-2. Furthermore it is compliant with Toyota's CAN Transceiver Evaluation specification. With its special feature set, the TLE 8250G is the perfect fit for the Asian market and the needs of Asian OEMs in particular.

 

As a successor to the first generation of high-speed CAN transceivers, the TLE 8250G is fully pin-compatible and hence can easily replace its predecessor, the TLE 6250G.

 

The TLE 8250G is optimized for excellent passive behavior in power-down mode. This feature makes it ideal for mixed-supply CAN networks

 

FeaturesApplications

  • High-speed CAN transceiver without wake-up
  • Data transmission rates up to 1Mbit/s
  • Fully compatible with ISO/DIS 11898-2
  • Stand-by mode
  • Receive-only mode
  • Bus short-to-ground and short-to-Vbat protection
  • Overtemperature protection
  • Optimized electromagnetic emissions behavior
  • Very high electromagnetic immunity against RF disturbances
  • AEC-qualified
  • RoHS-compliant
  • Automotive high-speed CAN networks

 

image

  • sp:infineon
  • toyata
  • transceiver
  • pgdso8
  • tle8250g
  • can