Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents Infineon Launches Latest 40V MOSFET Product Family for Automotive Applications
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 21 Feb 2011 9:54 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:32 AM
  • Views 682 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Infineon Launches Latest 40V MOSFET Product Family for Automotive Applications

ImageAs a world leader in automotive power management technology, we have channeled our vast expertise into our latest family of single n-channel 40V automotive power MOSFETs in advanced trench technology. The new OptiMOSTm-T2 40V family comes in green and robust packages, offering best-in-class RDS(on) and the highest current rating for automotive motor and load control applications in these packages.

 

All of our automotive products deliver the highest levels of quality and reliability in green and robust packages. These devices are designed specifically to withstand the added stress placed on components and boards as a result of the higher temperatures used for lead-free soldering. To avoid overstress, for example delamination of mold compound and metallic contacts, all OptiMOSTm-T2 40V products sustain peak reflow temperatures of up to 260° C and are fully backward compatible with existing leaded solder processes. These devices are fully automotive qualified to AEC grade and moisture sensitivity level 1 (MSL1). OptiMOSTm-T2 40V is available in all standard power packages including TO-220, D²PAK, TO-262, as well as a 7-lead D²PAK.

 

Leveraging our advanced trench technology, OptiMOSTm-T2 40V thus sets a new benchmark for the next generation of automotive applications pushing energy, CO2 and electrical motor efficiency to new heights, while minimizing EMC emissions, especially in combination with PWM control.

 

 

FeaturesApplications

 

 

  • Highest current capability
  • Lowest switching and conduction power losses for highest thermal efficiency
  • Robust packages with superior quality and reliability
  • AEC automotive quality grade
  • 175° C operating temperature
  • Ultra low RDS(on) down to 0.98 mmΩ @ 10 Vgs (world lowest)
  • Optimized total gate charge enables smaller driver output stages
  • EPS motor controls
  • 3-phase and H-bridge motors
  • HVAC fan controls
  • Electric pumps

image

  • mosfet
  • sp:infineon
  • t240v
  • automotive
  • optimos