Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents TLE 723xSL / SE / EM - SPI Drives for Enhanced Relay Control
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 21 Feb 2011 9:58 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:32 AM
  • Views 790 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

TLE 723xSL / SE / EM - SPI Drives for Enhanced Relay Control

ImageThe Infineon SPIDER family has nine new enhanced high-side / low-side (HS/LS) members. They are all eight-channel SPI-controlled combined high- and low-side switches especially designed to drive automotive relays. The HS/LS family consists of three sub-families (-SL, -SE and -EM), offering different combinations of current capability and package size. Within these sub-families, the devices offer limp-home or low-voltage cranking (down to 4.0V) functionality. The subfamily devices are pin-compatible.

 

FeaturesApplications

  • Logic part of all devices is protected against reverse battery
  • 4 high-side, 2 configurable, 2 low-side channels
  • TLE 723xSL 6 x 230mA; 2 x 130mA PG-SSOP24
  • TLE 723xSE 6 x 280mA; 2 x 140mA PG-DSO-20
  • TLE 723xEM 6 x 350mA; 2 x 175mA PG-SSOP24-EP
  • TLE 7237SL / 34SE / 34EM 3 parallel input pins
  • TLE 7238SL / 35SE / 35EM 2 parallel input pins, 2 limp-home channels
  • TLE 7239SL / 36SE / 36EM 2 parallel input pins, 2 limp-home channels, cranking down to 4.0V
  • High-side or low-side driven relays and other small-signal loads

 

image

  • sp:infineon
  • spider
  • spi
  • tle
  • 723xse
  • 723xem
  • 723xsl