Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents SmartLEWIS™︎ RX+ - TDA 5240, TDA 5235, TDA 5225 Receivers with Enhanced Sensitivity
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 21 Feb 2011 10:02 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:32 AM
  • Views 834 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

SmartLEWIS™︎ RX+ - TDA 5240, TDA 5235, TDA 5225 Receivers with Enhanced Sensitivity

ImageIt sounds like a contradictory combination, yet this is what is more and more requested from your receiver design: long range, low energy consumption and flexible adaption to customer requirements.

 

But if you think this requires high development effort and expensive additional components in your design, think again.

 

Our new high-sensitivity, low-power receiver family, SmartLEWISTm RX+ comprises TDA 5240, TDA 5235 and TDA 5225 and meets all of these challenges with a minimum of external components.

 

FeaturesApplications

  • Multi-band (300-320, 425-450, 863-870 and 902-928MHz) for worldwide coverage
  • 10.5Hz high-resolution sigma-delta fractional-N PLL synthesizer
  • One crystal frequency for all supported frequency bands
  • Autonomous receive mode, where desired payload is automatically extracetd and interrupts can trigger the host microcontroller to read payload from the FIFO
  • Ultrafast fallback wake-up criterion
  • Autonomous receive mode reduces host processor noise and improves system performance
  • Integrated IF-filter but also optional external CER filter possible
  • Data rate up to 112kchip/s with several embedded encodings and modulation schemes
  • Low supply current (0.8µA in power-down, 12µA in run mode)
  • Voltage supply range 3.3 / 5.0V
  • Automotive qualified, temperature range -40...+105°C
  • Remote keyless entry systems
  • Remote start applications
  • Tire pressure monitoring
  • Remote control units
  • Cordless alarm systems
  • Remote metering

 

image

  • sp:infineon
  • tda5235
  • tda5240
  • tda5225
  • smartlewis