Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents TLE 5011 iGMR Hits the Street
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 21 Feb 2011 10:08 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:32 AM
  • Views 700 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

TLE 5011 iGMR Hits the Street

ImageIn October 2009, Infineon released its first iGMR angle sensor available to the open market.
With its automotive qualification and angle accuracy of >2°, this device is mainly targeted at automotive applications such as steering angle detection or EC motor commutation. It is also ideally suited to industrial and consumer applications like rotary switches and general angle sensors.

 

FeaturesApplications

  • Giant Magneto Resistance (GMR)-based design
  • Full 0-360° angle measurement
  • Highly accurate single-bit SD-ADC
  • 16-bit representation of sine/cosine values on the interface
  • Magnetic operating range: 30-50 mT- Fully automotive qualified from -40 to +150° C
  • Numerous safety features supporting SIL (Safety Integrity Level) qualification
  • Brushless DC motor commutation systems (e.g. EPS - Electric Power Steering)
  • Rotary switches
  • Gereral angle sensors

 

image

  • sp:infineon
  • igmr
  • tle5011