Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents KP236 - Miniaturized Absolute Pressure Sensor IC with Programmable Transfer Function
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 21 Feb 2011 10:11 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:32 AM
  • Views 694 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

KP236 - Miniaturized Absolute Pressure Sensor IC with Programmable Transfer Function

ImageThe KP236 is a miniaturized absolute pressure sensor IC based on the capacitive principle. It is surface-micromachined with a monolithic integrated signal conditioning circuit, implemented in state-of-the-art 0.5 micron robust BiCMOS technology. Because the KP236 is a high-precision IC for cost critical solutions, the chip is packaged in a "green" low-cost SMD (surface-mounted device) PG-DSFO-8-16 housing. The sensor was developed for measurement of barometric air pressure (BAP). This is an important parameter in engine management applications to compute the air-fuel ratio provided to the engine and for controlling spark advance to optimize engine efficiency. High accuracy and robustness make it an ideal fit for automotive and industrial applications.

 

 

 

FeaturesApplications

  • Full compensation
  • Broken wire detection
  • High sensitivity and linearity
  • Customized transfer functions
  • Optional output clamping
  • Green SMD package PG-DSOF-8-16
  • Inverse polarity protection
  • Engine management
  • Seat comfort (KP236N6165)
  • Barometric pressure
  • Medical devices
  • Altitude compensation

 

image

  • sp:infineon
  • ic
  • kp236
  • bicmos
  • pressure_sensor
  • pgdsfo816