Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents New 3-Level Phase Leg Modules for Improved Efficiency
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 21 Feb 2011 10:28 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:32 AM
  • Views 609 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

New 3-Level Phase Leg Modules for Improved Efficiency

ImageWe have introduced a complete family of 3-level phase leg modules ranging from 30A up to 300A. The modules are available in Easy 1B, Easy 2B and EconoPACKTm4 housing. Relying on PressFIT technology, these devices have the advantage of fast and solder-less assembly combined with highest reliability and efficiency levels plus optimized filter costs. Low inductive designs facilitate the design process and optimize system performance.

 

3-level phase leg modules are ideally suited to power supply, solar and industrial drive applications. The Easy2B and EconoPACKTm4 modules rely on 650V chip technology. Hence, all modules offer excellent setup for systems even with high DC link voltages at excellent system cost.

 

EconoPACKTm4 modules in 3-level configurations feature screw power main terminals, making them ideal for high current capability.

 

FeaturesApplications

  • Highly efficient solution
  • Low inductive design
  • High reliability due to PressFIT
  • Optimized thermal performance
  • UPS (uninterruptible power supplies)
  • Solar inverters
  • Industrial drives

 

image

  • sp:infineon
  • econopack