Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents New EconoPACK™︎4 and eupec™︎ EconoBRIDGE™︎4 Modules Released
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 21 Feb 2011 10:33 AM Date Created
  • Last Updated Last Updated: 21 Feb 2011 10:34 AM
  • Views 1081 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New EconoPACK™︎4 and eupec™︎ EconoBRIDGE™︎4 Modules Released

ImageEconoPACKTm4 is the latest addition to the well-known Econo product range.

 

Combining screw power terminals providing excellent electric connection, separate DC and AC links and PressFIT control pins for solderless inverter assembly, the new EconoPACKTm4 modules are the ideal choice for industrial applications.


Available in current ratings from 100 A through 200 A and standard voltage ratings of 650 V, 1200 V and 1700 V and as half-controlled input rectifiers from 240 A through 360 A, EconoPACKTm4 and eupecTm EconoBRIDGETm4 support our customer in designing powerful and compact inverters.


Infineon Technologies introduces the all-new EconoPACKTm4 product line. The following modules are now in series production:

 

EconoPACKTm4

 

Type: FS100R12PT4FS100R12PT4; VCES: 1200 V
IC: 100 A; Config.: SixPACK
Material No.: 29952; Sales Prod. No.: SP000485594

 

Type: FS150R12PT4FS150R12PT4; VCES: 1200 V
IC: 150 A; Config.: SixPACK
Material No.: 29948; Sales Prod. No.: SP000485590

 

Type: FS200R12PT4FS200R12PT4; VCES: 1200 V
IC: 200 A; Config.: SixPACK
Material No.: 29436; Sales Prod. No.: SP000485586

eupecTm EconoBRIDGETm4

 

Type: TDB6HK240N16P; VCES: 1200 V
IC: 240 A; Config.: TDB6HK
Material No.: 32248; Sales Prod. No.: SP000485558

 

Type: TDB6HK360N16P; VCES: 1200 V
IC: 360 A; Config.: TDB6HK
Material No.: 32242; Sales Prod. No.: SP000485562

 

 

Image

  • sp:infineon
  • econopack
  • econobridge4
  • eupec