Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents New ESD/EMI Protection Device for microSD Card Interface - BGF 117
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 21 Feb 2011 10:35 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:32 AM
  • Views 1053 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New ESD/EMI Protection Device for microSD Card Interface - BGF 117

ImageYou'll find a microSD card in just about every portable device you can think of. This removable memory extension is about 4 times smaller than a standard SD card, which makes it the smallest removable Flash memory card on the market. Hence, the microSD card has made its way into applications ranging from digital still cameras and MP3 players through GPS navigation devices to mobile phones.

 

The microSD card interface is an expensive IC that requires protection. We have introduced a new device - the BGF 117 - that protects this interface from being destroyed by an electrostatic discharge (ESD) event and from malfunction caused by electromagnetic interference (EMI). The BGF 117 achieves this by combining high-level ESD protection devices with an EMI filter in one small device. It provides simultaneous protection for a total of 7 lines - 3 data lines, the data/direction control line, clock line, command line and voltage supply line.

 

The BGF 117solves numerous design challenges by:
a) reducing the system bill of materials, also cutting logistical and pick&place effort
b) minimizing the PCB area occupied by standard building blocks to leave more room for new and sophisticated applications
c) integrating high-level ESD protection to immunize the system against ESD strikes and enhance reliability
d) implementing EMI filters to prevent the system from interference from unwanted frequencies, which can adversely affect data transfer and data integrity
e) designing in compliance with regulations and specifications

 

FeaturesApplications

  • Environmentally friendly, fully green (RoHS and WEEE) device
  • 7-line ESD/EMI protection combined in one device
  • High level ESD protection of +-15kV according IEC61000-4-2 contact discharge
  • Integrated pi-type EMI filter for effective reduction of interfering frequencies
  • Ultra-low line capacitance of only 8pF to retain signal integrity
  • Integrated pull-up and line termination resistors
  • Cost- and space-effective wafer level package (WLP) measuring 1.55x1.55mm²
  • Environmentally friendly, fully green (RoHS and WEEE) device
  • ESD/EMI protection for
    • microSD card
    • miniSD card
    • SD card
    • MMC card
  • Mobile phones
  • MM communication modules
  • Consumer electronic devices like DCS, VCR, MP3 players, GPSnavigation devices

 

image

  • sp:infineon
  • bgf117
  • microsd
  • emi
  • esd