Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents Improve System Sensitivity with High-Performance ESD-Hardened LNAs
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 21 Feb 2011 10:38 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:32 AM
  • Views 705 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Improve System Sensitivity with High-Performance ESD-Hardened LNAs

ImageThe popular transistor LNAs BFP 640(F), 720(F) and 740(F) are now also available as high-performance, ESD-robust devices. The BFP 640(F)ESD, 720(F)ESD and 740(F)ESD offer up to 2kV ESD protection (HBM). That makes them unique in the market with an excellent noise figure of 0.8dB at 5.5GHz combined with exceptional ESD robustness.

 

They also offer best-in-class gain and linearity. The footprint and size of the new ESD-enhanced transistors is the same as that of the existing LNAs. This makes it easy for customers to enhance the ESD robustness of existing circuits without needing additional (ESD protection) devices. So customers can now look forward to easier production handling and more cost-effective ESD protection designs!

 

FeaturesApplications

  • Maximum power input at RFin of up to 20dBm
  • Best-in-class noise figure, gain and linearity performance
  • Large portfolio with various linearity, gain and package size combinations possible
  • Small package size
  • ESD protection of 2kV HBM
  • LNA (Low Noise Amplifier) for:
    • WLAN (2.4 and 5.5GHz)
    • ISM band
    • GPS
    • SDARS
    • 5.8GHz cordless phones
    • Other wireless applications up to 10GHz
  • Active mixer
  • Oscillator up to 12GHz

 

.image

  • sp:infineon
  • lna
  • bfp
  • esd