Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents BCR 320U, BCR 420U - New LED Drivers for 0.5W LEDs
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 21 Feb 2011 10:41 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:32 AM
  • Views 664 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

BCR 320U, BCR 420U - New LED Drivers for 0.5W LEDs

ImageThe BCR 320U/BCR 420U LED driver family is a low-cost solution for driving 0.5W LEDs with LED currents from 150mA to 250mA. Internal breakdown voltage is 20V (BCR 320U) and 40V (BCR 420U). This is the maximum voltage that the LED driver IC can sustain when connected to it directly.

 

The BCR 320U/BCR 420U can be operated at supply voltages above 20V and 40V respectively by simply stacking a series of LEDs in front of the LED driver IC, resulting in a certain voltage drop depending on the forward voltages of the LEDs. This brings the voltage at the supply pin of the driver IC down to a value below the maximum threshold.
A digital input pin  (BCR 321U, BCR 421U) allows the LEDs to be dimmed via a microcontroller with frequencies up to 10 kHz. At higher temperatures, the output current is reduced  by 0.2%/K as a result of the negative thermal coefficient of the LED driver IC.

 

With no need for additional external components such as inductors, capacitors or free-wheeling diodes, the BCR 320U/BCR 420U LED driver family is a cost-efficient and PCB-saving solution for driving 0.5W LEDs.

 

FeaturesApplications

  • Suitable for supply voltages of 20V and 40V (depending on the device), configurations above this also possible
  • Digital PWM input pin for dimming with frequencies up to 10kHz
  • Up to 1mW power dissipation in a small SC-74 package
  • Negative thermal coefficient reduces output current at higher temperatures
  • Easy paralleling of drivers to increase current
  • PB-free (RoHS-compliant) package
  • Architectural LED lighting
  • Channel letters for advertising
  • LED strips for decorative lighting
  • Retail lighting in fridge and freezer cases
  • Emergency lighting (steps lighting, exit way signs, etc.)
  • Ship, train and aircraft interior illumination

 

Image

  • sp:infineon
  • bcr42-u
  • bcr320u
  • led_lighting
  • infineonlighting