Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents BGM 781N11 - Highly Integrated GPS Front-End Module
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 21 Feb 2011 10:43 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:32 AM
  • Views 694 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

BGM 781N11 - Highly Integrated GPS Front-End Module

ImageThe highly integrated BGM 781N11 is the world´s smallest GPS front-end module at a size of 2.5 x 2.5 x 0.7 mm³, which is more than 60% smaller than the closest competitor product offering a similar level of integration. It includes all key components in a module to amplify a GPS signal and filter out interference – the pre-filter, LNA and post-filter with high ESD robustness all in one package. The application circuit of BGM 781N11 has only 2 external components. The module has 8 kV ESD contact discharge integrated at the RF input pin, allowing customers to easily achieve their system ESD requirements (usually 8 kV) without additional ESD protection devices.

 

FeaturesApplications

  • Complete GPS receiver chain
  • Very high RF input power immunity
  • Excellent ESD protection (8 kV contact discharge integrated)
  • Very low parts count
  • GPS applications in mobile phones
  • GPS applications in personal navigation systems (PNS)
  • In-car navigation systems

 

image

  • sp:infineon
  • lna
  • bgm781n11
  • gps
  • esd