Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents First Member of the XC800 Family Qualified to 150°C
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 21 Feb 2011 10:45 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:32 AM
  • Views 646 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

First Member of the XC800 Family Qualified to 150°C

ImageThe SAL-XC886CLM-8FFA is the first member of the XC800 family qualified at Ta = 150°C to AEC-Q100 standard grade “0”. The XC886 @150°C is an optimized fit for a wide range of CAN networking applications in hot environments such as turbo chargers, throttle controls, valve controls, engine cooling fans, fuel/oil sensors and water/oil/fuel pumps. Additional key features include up to 32KByte of embedded Flash memory, an intelligent PWM unit, a highly accurate 10-bit ADC with fast conversion speed, a CORDIC and a Multiplication Division Unit (MDU) for fast mathematical computations.

 

 

FeaturesApplications

 

  • Ta = -40°C to 150°C
  • AECQ-100 - grade 0
  • Up to 32kB Flash
  • CORDIC/MDU for field-oriented control
  • Up to 2 CAN nodes
  • Specific automotive applications:
    • Turbo chargers
    • Valve controls
    • Engine cooling fans
    • Fuel / oil sensors
    • Water / oil / fuel pumps
    • Fail-safe EPS systems
  • Specific industrial applications:
    • Controls for heating / furnace systems
    • Embedded electronic motor controls

 

image

  • sp:infineon
  • xc800
  • salxc886clm8ffa