Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents XE166N - 16-Bit Real-Time Signal Controller with 32-Bit Performance and Enhanced Safety Features Optimized for Cost Sensitive Applications
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 21 Feb 2011 4:38 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:33 AM
  • Views 570 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

XE166N - 16-Bit Real-Time Signal Controller with 32-Bit Performance and Enhanced Safety Features Optimized for Cost Sensitive Applications

ImageThe XE162N (LQFP-64) and XE164N (LQFP-100) microcontroller series is based on Infineon's popular and well-established C166 architecture.

 

With it's optimized memory and peripheral set, the devices offer enhanced safety features for Safety Integrity Level (SIL) 2 and 3 applications. These include an MPU (Memory Protection Unit), an MCHK (Memory Checker) and ECC (Error CorrectionCode) for flash memory and SRAM.

 

FeaturesApplications

  • Up to 320KB of flash memory and 34KB of RAM
  • Two very fast A/D converters
  • 80MHz frequency = 80 MIPS performance
  • Up to 4 PWM units (CCU6) to drive any industrial 3-phase motor
  • Up to 6 serial interfaces (USIC)
  • Transportation systems
  • Stepper motors
  • Heating, ventilating and air-conditioning compressors and blowers
  • Communicationsystems
  • Industrial pumps
  • Servo drives 1neuer Punkt: - Appliance motors
  • Vehicle systems
  • Motor controls
  • Power supplies

 

image

  • sp:infineon
  • xe164n
  • xe162n
  • microcontroller
  • c166