Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents XE166M - 16-bit real-time signal controller with 32-bit performance and enhanced safety features
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 21 Feb 2011 4:43 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:33 AM
  • Views 744 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

XE166M - 16-bit real-time signal controller with 32-bit performance and enhanced safety features

ImageThe XE162M (LQFP-64), XE164M (LQFP-100) and XE167M (LQFP-144) microcontroller series is based on Infineon's popular and well-established C166 architecture. The devices offer new safety features for safety integrity level (SIL) 2 and 3 applications such as an MPU (Memory Protection Unit), MCHK (Memory Checker) and ECC (Error Correction) for flash memory and SRAM.

 

FeaturesApplications

  • 80 MHz frequency = 80 MIPS performance
  • Up to 576 KB of flash memory and 50 KB of RAM
  • Up to 4 PWM units (CCU6) to drive any industrial 3-phase motor
  • Two very fast A/D converters
  • Up to 8 serial interfaces (USIC)
  • Motor controls
  • Power supplies
  • Transportation systems
  • Communication systems
  • Heating, ventilating and air-conditioning compressors and blowers
  • Servo drives
  • Appliance motors
  • Stepper motors
  • Industrial pumps
  • Vehicle systems

 

image

  • sp:infineon
  • xe164m
  • ze167m
  • c166
  • xe166m