Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents Single N-Channel 40V MOSFET Product Family in OptiMOS™︎-T2 Technology
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 21 Feb 2011 5:06 PM Date Created
  • Last Updated Last Updated: 21 Feb 2011 5:08 PM
  • Views 561 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Single N-Channel 40V MOSFET Product Family in OptiMOS™︎-T2 Technology

ImageOur latest 40V OptiMOSTm-T2 product family of automotive MOSFETs is now available in advanced trench technology. These devices offer best-in-class RDS(on) and highest package current rating for automotive motor and load control.

 

All OptiMOSTm-T2 40V  products are fully automotive qualified to ACE grade and moisture sensitivity level 1. OptiMOSTm-T2 is available in all standard packages including TO252-3, TO263-3EV-VREGTO263-3EV-VREG, TO263-7, TO262-3 and TO220-3.

 

FeaturesApplications

  • Highest current capability up to 100A in TO252-3 and up to 180A in TO263-7
  • Lowest switching and conduction power losses for highest thermal efficiency
  • Optimized total gate charge enabling smaller driver output stages
  • Robust packages with superior quality and reliability
  • AEC automotive quality grade
  • 175°C operating temperature
  • OptiMOSTm-T2 40V is targeted at all kinds of high-current motor control applications in 3-phase, H-bridge and half-bridge configurations - especially in combination with PWM.

 

image

  • mosfet
  • t2
  • sp:infineon
  • optimos