IQD Frequency Products
  • Products
  • Manufacturers
  • IQD Frequency Products
  • More
  • Cancel
IQD Frequency Products
Blog IQD's IQXO-54x series - Miniature Oscillator for multiple applications
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join IQD Frequency Products to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: IQD-Frequency
  • Date Created: 5 Nov 2024 11:20 AM Date Created
  • Views 438 views
  • Likes 3 likes
  • Comments 0 comments
  • crystal
  • oscillator
  • cmos
  • timing
  • quartz
  • frequency
Related
Recommended

IQD's IQXO-54x series - Miniature Oscillator for multiple applications

IQD-Frequency
IQD-Frequency
5 Nov 2024
IQD's IQXO-54x miniature CMOS SPXO for multiple applictions

More and more design-engineers are moving towards smaller packaged frequency products.

Housed in a miniature package of 2.0 x 1.6 x 0.7 mm, the IQXO-54x is a standard CMOS oscillator suitable for many different applications, such as Audio & Multimedia Devices, Communication Devices, IoT, Industrial Devices, Navigation & Locators, Real Time Clocks and Test & Measurement Equipment. The IQXO-54x, is available in three supply voltages: 1.8 V, 2.5 V & 3.3 V.

The IQXO-54x can reach a stability, of ±25 ppm over -40 to 85 °C, including tolerance. In addition to the standard version ideally suited for industrial applications, IQD can also offer the oscillator as an automotive version: IQXO-54x AUTO. This is qualified to AEC-Q200 as well as IATF-16949 and comes with a wide temperature range of -40 to 125 °C which is typical for automotive applications.

Find IQXO-540 on Farnell here.

Find IQXO-541 on Farnell here.

Find IQXO-542 on Farnell here.