Tektronix
  • Products
  • Manufacturers
  • Tektronix
  • More
  • Cancel
Tektronix
Documents Perfect Vision Begins at the Probe Tip
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Tektronix to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech1
  • Date Created: 4 Dec 2008 4:38 PM Date Created
  • Last Updated Last Updated: 27 May 2012 12:23 AM
  • Views 583 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Perfect Vision Begins at the Probe Tip

Perfect Vision Begins at the Probe Tipimage

image

Precision measurements start at the probe tip. The right probes matched to your oscilloscope are vital to achieving the greatest signal fidelity and measurement accuracy. As the leader of probing technology, Tektronix offers the world’s largest and most respected line. Their ruggedness, reliability and long life add up to the best probe value on the market. And they’re complemented by an amazingly wide array of probe accessories for virtually every need.

 

Passive Probes

Passive probes provide ease-of-use and a wide range of measurement capabilities at an affordable price.

 

Low Capacitance Probes

Low-capacitance probes, also called Zo probes or controlled impedance probes, are passive probes that offer very low input capacitance.

 

Active Probes

Active probes offer excellent versatility and accuracy when measuring high-frequency signals from today’s complex circuits.

 

Differential Probes

Differential probes provide the highest CMRR, broad frequency range and minimal time skew between inputs, making them the best choice for accurate measurements on differential signals.

 

Current Probes

Current measurement systems make current measurements and calculations simple and easy.

 

Product information table:

 

Mftrs. Part No.Product DescriptionAdditional Information

P2220

1/10X, 7 MHz/200 MHz passive probe

Group together under Passive Probes

P3010

10X, 100 MHz passive probe

Group together under Passive Probes

P6139A

10X, 500 MHz passive probeGroup together under Passive Probes

P6158

20X, 3 GHz low-capacitance probeLow-Capacitance Probes

P6243

10X, 1 GHz active probeUnder Active Probes

ADA400AADA400A

100X/10X/1X/0.1X, 1 MHz differential preamplifierGroup together under Differential Probes

P6246

1X/10X, 400 MHz differential probeGroup together under Differential Probes

A621

1000 ARMS, 50 kHz current probeGroup together under Current Probes

A622

70 ARMS, 100 kHz current probeGroup together under Current Probes

P6021

7 ARMS, 60 MHz current probeGroup together under Current Probes

P6022

3 ARMS, 120 MHz current probeGroup together under Current Probes

TCP202.TCP202.

15 A, DC to 50 MHz current probeGroup together under Current Probes

TCP312TCP312

30 A, DC to 100 MHz current probeGroup together under Current Probes

TCP305

50 A, DC to 50 MHz current probeGroup together under Current Probes

TCP303TCP303

150 A, DC to 15 MHz current probeGroup together under Current Probes

TCP404XLTCP404XL

750 A, DC to 2 MHz current probeGroup together under Current Probes

P5100

100X, 250 MHz, passive high-voltage probeGroup together under High Voltage Probes

P5120

20X, 200 MHz, passive high-voltage probeGroup together under High Voltage Probes

P6015AP6015A

1000X, 75 MHz, passive high-voltage probeGroup together under High Voltage Probes

P5200

50X/500X, 25 MHz high-voltage differential probeGroup together under High Voltage Probes

P5205

50X/500X, 100 MHz, high-voltage differential probeGroup together under High Voltage Probes

P5210

100X/1000X, 50 MHz high-voltage differential probeGroup together under High Voltage Probes
  • at:manufacturer_news
  • sp:tektronix
  • date:1_11_08
  • Share
  • History