Würth Elektronik
  • Products & Partners
  • Manufacturers
  • Würth Elektronik
  • More
  • Cancel
Würth Elektronik
Documents SMD EMI Suppression Ferrite Bead - WE-CBF
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Würth Elektronik to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sleuz
  • Date Created: 27 Nov 2012 9:21 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:20 AM
  • Views 1160 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

SMD EMI Suppression Ferrite Bead - WE-CBF

WE-CBF SMD EMI Suppression Ferrite Beadhttp://i.imgur.com/j3A3X.png

http://katalog.we-online.de/media/images/eisos/FeCBF_pf2.jpg

CharacteristicsApplications
  • The special SMD chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties and low DCresistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 Ω can be reached.
  • Reliable Ni-Sn electrodes
  • High rated current up to 6 A
  • Recommended soldering: Reflow
  • Operating temperature: –55 ºC to +125 ºC
  • This special SMD chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties and low DC-resistance. Placed very close next to the interference source even with smallest size
    0402, maximal impedance at 1000 Ω can be reached.
  • High Speed:
    "High Speed" SMD ferrites WE-CBF have lower impedance in the lower frequency ranges thus they have only a low attenuation for fast signals. Application e.g. USB 2.0, IEEE 1394, LVDS
  • At +100°C environment temperature the maximal rated current has to add up to only 60% of the data sheet value, without an overload of the component.
  • "High Frequency" SMD ferrites WE-CBF have due to a modified internal layout an increased effective suppression frequency range. Consequently the impedance at 1 GHz is up to 3 times higher.
  • Application e.g. HDD, fast bus signals
  • High Current:
    "High Current" SMD ferrites WE-CBF are designed for high current (over 1 A). The rated current refers to 40 K
    self-heating. High current SMD ferrites are available in all three types (High Speed, Wide Band and High Frequency).
    Application e.g. power supply, DC/DC converter.
  • Perfect as data line filter and for uncoupling of distribution voltage
  • Wide Band:
    "Wide Band" SMD ferrites WE-CBF already show high impedance in low frequency range. Therefore they are wide band through the whole spectrum.
    Application e.g. control signals, RS232, RS422, DC/DC converter
  • Advice:
    Pay attention for the use of SMD-Ferrites for high rated current >1 A and ambient temperature over +85°C that the rated current has to be reduced when temperature is above +85°C (Derating).


Würth Elektronik parts overviewFarnell parts overview

 

 

 

-follow us on element14-

  • low_dc-resistance
  • hdd
  • anti-emi_properties
  • high_speed
  • high_frequency
  • data_line_filter
  • wide_band