Würth Elektronik
  • Products & Partners
  • Manufacturers
  • Würth Elektronik
  • More
  • Cancel
Würth Elektronik
Documents Press-Fit Technology (2)
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Würth Elektronik to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sleuz
  • Date Created: 6 May 2014 10:18 AM Date Created
  • Last Updated Last Updated: 20 Mar 2017 1:45 PM
  • Views 2689 views
  • Likes 2 likes
  • Comments 0 comments
Related
Recommended

Press-Fit Technology (2)

Press-Fit Technologyimage

 

 

 

As a solder free fastening technology, press-fit technology frequently offers an attractive alternative to simple soldering technology. An effective electrical press-fit connection is created by pressing a pin into the plated through hole of a circuit board and – as part of cold welding process – generating a gas-tight electrical connection.

 

The trough-hole plating for a press-fit system is essentially made in the same way as are the holes for accepting components for THT soldering. Thus there are no changes required in the pcb manufacturing process. One outstanding characteristic of the press-fit system compared to the soldering system is that it produces not only an electrical connection but also an extraordinarily strong mechanical connection between the inserted components and the pcb.

 

imageimageimage

Continuous and extremely homogenous material transition between press pin and through-hole plating.

 

  • With regards to long-term reliability, the press-fit system is convincing since it has the lowest FIT value (Failure in Time) of the overall system. It is up to 30 times better than that of an SMT solder joint. A single solid press pin has a typical extraction force of 100N or approximately 70% of the insertion force. Therefore press-fit connections are predestined to provide not only electrical but also mechanical connection solutions for electrical components.

 

image

 

If after press insertion a solid press pin in a 2.4 mm thick printed circuit board fits on each corner with more than 3° against the sleeve, the press connection zone has a lower electrical resistance than the brass pin itself and thus does not pose an electrical or thermal bottleneck. The connection surface angle is normally much greater, which provides a generous safety buffer for the electrical connection.

 

image

 

Advantages of the Press-Fit Technology

 

  • Very high ampacity, ideally suited for high continuous and peak currents
  • Press-fit connections show extremely high environmental stability
  • Low-resistance connection (< 200 µΩ) means low self heating, hence less heat must be dissipated through the system
  • No heat development on sensitive components and no thermal stress of the circuit board
  • Extremely stable mechanical
  • No problems with cold solder joints
  • High mechanical retaining forces
  • Double-sided mounting of circuit boards is possible
  • Much higher long-term reliability as for solder connections
  • More secure than soldering and screw connections
  • No changes in the production of circuit boards necessary

 

Using the Würth Elektronik power elements, currents of up to approx. 300A can be transferred to the printed circuit board. These power elements provide wide-ranging application options.

 

imageimageimage
Press-fit element for currents of up to 160 APress-fit element for currents of up to 300 APress-fitting of power element: PCB with copper bar
imageimageimage
DC power connection up to 120 ATwo-hole cable lugAngled power element for connecting the assembly with the housing

 

imageimage
Option for fitting a fuseHigh current Board-to-Board connection

 

Processing

 

Press-fit system

 

The processing of press-fit elements fits seamlessly into the production process and is thus very cost-effective. Multiple power elements can be fitted simultaneously using press-fitt tools. Compared to soldering, the printed circuit boards are not subjected to thermal loads.

 

  • Other components should be spaced at least 4mm away from the press-fit hole
  • The hole should be at least 3mm away from the edge of the circuit board
  • No special tools are necessary for the pressing process. Simple lever press is usually sufficient
  • The insertion force per pin should be at least 40 N. Typically this force is around 150 N/pin
  • The press connection area must be supported during the pressing process
  • The press stroke should be 90° to the printed circuit board. The pins should protrude slightly from the printed circuit board after the pressing process
  • If two-part press-fit elements are used, the base part must always be fitted first to the printed circuit board
  • Press-in-process should be made after all soldering processes because of high heat absorption of power elements

 

 

If not stated otherwise in the drwaing, the Würth Elektronik power elements have quadratically designed press-fit pins. The through-hole plating in the PCB must therefore have the following characteristics:

 

  • Drill hole diameter 1.60 (-0.03) mm
  • Final hole diameter 1.45 (+ 0.05) mm for HAL
  • Final hole diameter 1.475 (+ 0.05) mm for chemical surfaces
  • Min. amount of copper in sleeve 25µm (optimal 30-40 µm)
  • Tin coating max. 15 µm (optimal 2 µm)

 

Our power elements are designed for the press-fit system. Alternative processing methods, such as soldering, are not contemplated.


image

 

imageCharacteristics

Material:

Surface:

Retaining forces:

Insertion force:

 

Extraction force:

PCB thickness:

Force-fitting speed:

CuZn39Pb3

tin plated

as per IEC 352-5

Max. 250 N per pin,

min. 40 N per pin

Min. 30 N per pin

1.6-3.2 mm

100-250 mm/min

Via specification for chemical surfacesVia specification for HAL
image

 

Power elements in Press-Fit Technology

 

Power Elements in Press-Fit Technology
imageimageimageimageimageimageimageimage
PinsBushes with Two Rows Pin-PlateBushes with Circumference Pin-PlateBushes with Full Plain Pin-PlateShanks with Full Plain Pin-Plate90° with Two Rows Pin-Plate90° with Full Plain Pin-PlateTwo Part Power Elements, Ground ElementsTwo Part Power Elements, Support Elements
4M3

 

ᴓ 3.2

ᴓ 4.2

ᴓ 5.2

ᴓ 6.2

ᴓ 8.2

M3

M4

M5

M6

M8

6M3M3, ᴓ3.2
8M4, M5, M6M 2,5M4, M5, ᴓ 4.2, ᴓ 5.2ᴓ 5.5
9M3M4, M4, M5M3, ᴓ 3.2
10M8M6, M8, ᴓ 6.2, ᴓ 8.2ᴓ 7.3
12M10M4, M5ᴓ 9.8, ᴓ 10.5
16M6M4, M5, M6M5M4, M5, ᴓ 4.2, ᴓ 5.2
20M8, M10
25M8M6, M8

M6, M8, ᴓ 6.2

36M10M10M10

 

Material: Brass (CuZn39Pb3)
Thread SizeM2.5M3M4M5M6M8M10
Torque (Nm)0.290.51.22.23.99.017.0
* The Ultimate Torques can be taken from DIN 267, Part 25

 

Derating Measurement for Power Elements
imageimage
image
* Operating current is defined by the PCB, cross section of the cable and cable lug. Suggested cross section according to VDE 0100 on page 153.

 

 

 

 

Get the AppNote as pdf version here

  • power_elements
  • press-fit_technology
  • press-fit