Würth Elektronik
  • Products & Partners
  • Manufacturers
  • Würth Elektronik
  • More
  • Cancel
Würth Elektronik
Documents WUERTH ELEKTRONIK - 74479887247 - INDUCTOR, 1008 CASE, 20%, 4.7UH
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Würth Elektronik to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: richardleighton
  • Date Created: 12 May 2010 10:45 AM Date Created
  • Last Updated Last Updated: 12 May 2010 10:58 AM
  • Views 494 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

WUERTH ELEKTRONIK - 74479887247 - INDUCTOR, 1008 CASE, 20%, 4.7UH

http://we-online.com/web/media/layout/css/images_1/header_images/logo_we.gif

Description

 

http://uk.farnell.com/productimages/farnell/standard/FS325-40.jpg
  • INDUCTOR, 1008 CASE, 20%, 4.7UH
  • Inductance:4.7µH
  • Inductance Tolerance:± 20%
  • Max DC Resistance:0.53ohm
  • DC Current Rating:450mA
  • Self Resonant Frequency:50MHz
  • Q Factor @ Frequency:26
  • Series:WE-PMI
  • Core Material:Ferrite
  • Inductor Case Style:1008
  • No. of Pins:2
  • External Depth:2mm
  • External Length / Height:1mm
  • External Width:2.5mm
  • Max Operating Temperature:125°C
  • Min Temperature Operating:-40°C
  • Q Factor Frequency:1MHz

 

74479887247 - INDUCTOR - Check stock74479887247 - INDUCTOR - Check stock

Attachments:
imagewuerth 74479887247.pdf
  • wuerth
  • at:manufacturer_news
  • at:npi
  • we-pmi
  • würth
  • elektronik
  • inductors
  • wurth_elektronik
  • power_multilayer_inductors