Würth Elektronik
  • Products & Partners
  • Manufacturers
  • Würth Elektronik
  • More
  • Cancel
Würth Elektronik
Documents Power Elements with Rigid Pins
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Würth Elektronik to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: andy
  • Date Created: 29 Jul 2010 10:01 PM Date Created
  • Last Updated Last Updated: 5 May 2011 9:51 PM
  • Views 2785 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

Power Elements with Rigid Pins

http://uk.farnell.com/productimages/farnell/standard/42735837.jpg
Power Elements, for high current  applications!

Press-fit Power Elements are both reliable and flexibility, whilst providing  considerable reduction in the thermal loading of your PCB.

● Material: CuZn 39 Pb3.
● Surface: Cupper with tin plating
● Prepared hole diameter: 1.45 ± 0.05 mm
● Extraction standard DIN 41611 Part 5
● Press force: max. 250 N per Pin.
● Maximum current per pin: 10 A
● Wider range available on demand.
● Holding force 30 N
● Torque 0.6 N per Pin
● Thickness of PCB 1.6 mm to 3.2 mm
● Connection possibilities:
Nut, bolt, spade or ring terminal and soldered.

 
image
DescriptionWurth Part#
BUSHING, M3, 2ROW 6PIN74610577461057
BUSHING, M4, 2ROW 8PIN74603077460307
BUSHING, M5, 2ROW 8PIN74603057460305
BUSHING, M6, 2ROW 8PIN74610847461084
BUSHING, M8, 2ROW 10PIN74605537460553
BUSHING, M10, 2ROW 12PIN74610587461058
Bushes - Two Rows Pin-Plateimage

Bushes - Pin-Plate  Circumferenceimage

DescriptionWurth Part#
BUSHING, M2, CIRCUM 8PIN74611487461148
BUSHING, M4, CIRCUM 12PIN74610867461086
BUSHING, M5, CIRCUM 12PIN74604087460408
BUSHING, M8, CIRCUM 20PIN74610907461090
BUSHING, M10, CIRCUM 20PIN74610607461060
DescriptionWurth Part#
BUSHING, M3, FULL 9PIN74610937461093
SHANK, M3, FULL 9PIN74610947461094
BUSHING, M4, FULL 16PIN74610957461095
SHANK, M4, FULL 9PIN74610967461096
BUSHING, M5, FULL 16PIN74611477461147
SHANK, M5, FULL 16PIN74613837461383
BUSHING, M6, FULL 16PIN74610977461097
SHANK, M6, FULL 25PIN74610987461098
BUSHING, M8, FULL 25PIN74610997461099
SHANK, M8, FULL 25PIN74607197460719
BUSHING, M10, FULL 36PIN74610617461061
SHANK, M10, FULL 36PIN74611007461100
Bushes & Shanks - Full Plain  Pin-Plateimage

90˚ - Two Row Pin-Plate
image

DescriptionWurth Part#
BUSHING, M3, 90DEG, 2ROW 6PIN74611017461101
BUSHING, 3.2MM, 90DEG, 2ROW 6PIN74610627461062
BUSHING, M4, 90DEG, 2ROW 8PIN74610637461063
BUSHING, 4.2MM, 90DEG, 2ROW 8PIN74611027461102
BUSHING, M5, 90DEG, 2ROW 8PIN74611037461103
BUSHING, 5.2MM, 90DEG, 2ROW 8PIN74611047461104
BUSHING, M6, 90DEG, 2ROW 10PIN74611067461106
BUSHING, 6.2MM, 90DEG, 2ROW 10PIN74611077461107
BUSHING, M8, 90DEG, 2ROW 10PIN74611087461108
BUSHING, 8.2MM, 90DEG, 2ROW 10PIN74610647461064
DescriptionWurth Part#
BUSHING, M3, 90DEG, FULL 9PIN74610667461066
BUSHING, 3.2MM, 90DEG, FULL 9PIN74611107461110
BUSHING, M4, 90DEG, FULL 16PIN74611117461111
BUSHING, 4.2MM, 90DEG, FULL 16PIN74610677461067
BUSHING, M5, 90DEG, FULL 16PIN74611127461112
BUSHING, 5.2MM, 90DEG, FULL 16PIN74611137461113
BUSHING, M6, 90DEG, FULL 25PIN74611147461114
BUSHING, 6.2MM, 90DEG, FULL 25PIN74611157461115
BUSHING, M8, 90DEG, FULL 25PIN74610687461068
BUSHING, 8.2MM, 90DEG, FULL 25PIN74611167461116
BUSHING, M10, 90DEG, FULL 36PIN74611177461117
BUSHING, 10.2MM, 90DEG, FULL 36PIN74610697461069
90˚ - Full Plain Pin-Plate
image
 
 

Fullscreen 7180.contentimage_12546.html Download
<html><head><title>Jive SBS</title></head>
<body><font face="arial,helvetica,sans-serif">
<b>Error</b><br><font size="-1">
An general error occurred while processing your request.
</font></font></body></html>

Visit or Join Interconnect group
(New technology, discussions, help)

 
Attachments:
imagePower_Elements_Wuerth_Elektronik_2009r[1].pdf
imageProduct Intro Powerelements.pdf
  • 7461069
  • 7461064
  • 7460719
  • 7461112
  • 7461058
  • wuerth
  • 7460307
  • 7461111
  • 7461106
  • 7461383
  • 7461061
  • 7461093
  • 7461062
  • 7461113
  • at:npi
  • 7461147
  • press_fit
  • 7460553
  • high_power
  • 7461107
  • elements
  • 7461090
  • 7461063
  • 7461086
  • 7461100
  • 7461102
  • 7461066
  • würth
  • 7461096
  • power_elements
  • 7461114
  • 7461104
  • 7461084
  • 7461097
  • 7461067
  • 7461101
  • 7461094
  • 7461148
  • 7460408
  • 7461115
  • 7461108
  • int:npi
  • 7460305
  • 7461099
  • 7461103
  • 7461095
  • 7461057
  • power
  • 7461116
  • 7461060
  • 7461098
  • 7461068
  • 7461110
  • 7461117
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • e14 Contributor
    e14 Contributor over 16 years ago
    Wuerth Power Elements - European exclusive only available from Farnell.