Würth Elektronik
  • Products & Partners
  • Manufacturers
  • Würth Elektronik
  • More
  • Cancel
Würth Elektronik
Documents Tact & Rotary Switches
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Würth Elektronik to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sleuz
  • Date Created: 26 Apr 2012 12:48 PM Date Created
  • Last Updated Last Updated: 28 Oct 2013 9:31 AM
  • Views 1568 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Tact & Rotary Switches

Expanded Switch Seriesimage

Würth Elektronik expands its extensive portfolio of switches for the electronics industry, adding three new series to the product line of switches.

 

 

 

WS-TST - Tact switches 6x6 mm right angle type with grounded terminal

 

Models of the series WS-TST are available in size 6×6 mm. Their covering of these THT switches are made of carbon steel plate, as are its contacts which have an additional layer of plated silver. With silver-plated connections and with actuator and housing of LCP UL 94V-0, the switches are not only lead-free and RoHS-compliant, but also suitable for operating temperatures between -40 and +85° C. Switches of this size feature a contact rating of up to 50 mA, 12 VDC, contact resistance of 100 MΩ @500 VDC, dielectric strength of 250 VAC/min and contact resistance of 100 mΩ max.


image

 

WE Order CodeOperation force
(g)
Height
(mm)
BetätigerfarbeIsolation Resistance
(MΩ)
Life cyclePackaging UnitFarnell Order Code
image431256031716160 +/-503.15schwarz> 100 @ 500VDC200 00050020651312065131
image431256038716160 +/-503.85black> 100 @ 500VDC200 00050020651342065134
image431256031726260 +/-503.15white> 100 @ 500VDC200 00050020651322065132
image431256038726260 +/-503.85white> 100 @ 500VDC200 00050020651352065135
image431256031736360 +/-803.15salamon> 100 @ 500VDC200 00050020651332065133
image431256038736360 +/-803.85salamon> 100 @ 500VDC200 00050020651362065136

 

WS-TSW - Tact switches 12x12 mm

 

Models of the series WS-TSW are available in size 12×12 mm. Their covering is made of carbon stainless steel, as are its contacts which have an additional layer of plated silver. With silver-plated connections and with actuator and housing of LCP UL 94V-0, the switches are not only lead-free and RoHS-compliant, but also suitable for operating temperatures between -40 and +85° C. Switches of this size feature a contact rating of up to 50 mA, 12 VDC, contact resistance of 100 MΩ @500 VDC, dielectric strength

image

of 250 VAC/min and contact resistance of 100 mΩ max.


WE Order CodeOperation force
(g)
Height
(mm)
BetätigerfarbeIsolation Resistance
(MΩ)
Life cyclePackaging UnitFarnell Order Code
image430466043726260 +/-704.3white> 100 @ 500VDC300 0005020651412065141
image430466073726260 +/-707.3white> 100 @ 500VDC300 0005020651422065142
image430466085726260 +/-708.5white> 100 @ 500VDC300 0005020651432065143
image430456043736360 +/-904.3salamon> 100 @ 500VDC200 0005020651382065138
image430456073736360 +/-907.3salamon> 100 @ 500VDC200 0005020651392065139
image430456085736360 +/-908.5salamon> 100 @ 500VDC200 0005020651402065140

 

WS-RAT - Rotary switches 7x7 mm THT

 

Models of the series WS-RAT are available in size 7x7 mm. Their covering is made of stainless steel, as are its contacts which have gold plating. With gold-plated connections and with actuator and housing of LCP UL 94V-0, the switches are not only lead-free and RoHS-compliant, but also suitable for operating temperatures between -60 and +125° C. Switches of this size feature a contact rating of up to 100 mA, 42 VDC, contact resistance of 100 MΩ @500 VDC, dielectric strength of 250 VAC/min and contact resistance of 100 mΩ max. This series is available with 10 and 16 positions and with real and complement code.


image


WE Order CodeBetätigerfarbePositionCodeOperation force
(g)
Isolation Resistance
(MΩ)
Life cyclePackaging UnitFarnell Order Code
image428547320910red10Real120 g +/-30> 100 @ 250VDC25 0007020651552065155
image428547320911orange10Complement120 g +/-30> 100 @ 250VDC25 0007020651562065156
image428547320916grey16Real120 g +/-30> 100 @ 250VDC25 0007020651572065157
image428547320917ivory16Complement120 g +/-30> 100 @ 250VDC25 0007020651582065158

 

 

 


-follow us on element14-

  • sheet
  • wuerth
  • components
  • rotary
  • tht
  • smd
  • switches
  • passive
  • pdf
  • electromechanical
  • tact
  • data
  • wurth_elektronik