Würth Elektronik
  • Products & Partners
  • Manufacturers
  • Würth Elektronik
  • More
  • Cancel
Würth Elektronik
Documents Flat Wire Inductor WE-PDF  from Wurth Electronics
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Würth Elektronik to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sleuz
  • Date Created: 7 May 2012 11:37 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:52 AM
  • Views 1115 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Flat Wire Inductor WE-PDF  from Wurth Electronics

New  Flat Wire Inductor WE-PDF from Wurth Electronicsimage

 

 

  • extended temperature range
  • increasing efficiency of your application
  • lower AC-Resistance
  • fits on many standard footprints of common manufacturers
  • 2 different sizes – 1045 low profile, 1064 standard

 

Würth Electronics released a new high performance flatwire inductor series, available in 10x10x4mm and 10x10x6mm. The WE-PDF consists of ferrite material having significantly lower core losses than iron powder inductors, which is mainly used in high current inductor designs.

The WE-PDF series is optimized for power supplies running high switching frequencies. Due to the focus on high performance partial components for the design, this series has been released for an extended temperature range up to 150 degree celcius.

The flatwire uses the whole winding window by using the maximum available area on the core to reach the minimum of the DCR.

And second, by using the flatwire, the AC resistance is much lower as for roundwire inductor designs.

image

 

 

Characteristics:

• size:  10,2 x 10,2 mm

• low profile:  6.4 mm


• switching frequency range:  up to 10 MHz

• Operating Temperature:  up to 150°C


• L-value  0.22uH - 30uH

• high  IRMS:  up to 10.3 A


• high  ISAT:  up to 30A

• low DCR:  6.2mΩ to 43mΩ

 

 

 

Get the data sheet here...

                                                                         rated up to 150°C

 

 

 

Typical Applications:                                                                     Extended use in non-typical applications:


•     Multiphase Converters                                                                 ---> released operating temperature

•     High Frequency Converters

•     High Current Converters                                                                 -40°C to +150°C      (instead of -40°C/+125°C)

•     Motherboards

•     Industrial Computers                                                              designed to ensure the use in applications like:

•     Set Top Boxes

•     FPGA Power Supplies                                                           ’’automotive like’’

                                                                                                       industrial

                                                                                                       adverse environmental conditions

                                                                                                       extreme exceeding ratings of standard components

 

 

 

Standard Series|Low-Profile Series

Man. Part No.

Description

Farnell Part No.

|Man. Part No.DescriptionFarnell Part No.
|
7447798022 (pdf)

SMD, 10x10x6,4 0,22µH 19,00A, 1064

1800273|7447797022 (pdf)

SMD, 10x10x4,5 0,22µH 16,00 A, 1045

1800262
7447798050 (pdf)

SMD, 10x10x6,4 0,50µH 18,50A, 1064

1800274|7447797050 (pdf)

SMD, 10x10x4,5 0,50µH 13,20 A, 1045

1800263
7447798110 (pdf)

SMD, 10x10x6,4 1,10µH 16,50A, 1064

1800275|7447797110 (pdf)

SMD, 10x10x4,5 1,10µH 11,20 A, 1045

1800264
7447798111 (pdf)

SMD, 10x10x6,4 11,0µH   6,90A, 1064

1800285|7447797180 (pdf)SMD, 10x10x4,5 1,80µH  9,40 A, 10451800266
7447798131 (pdf)

SMD, 10x10x6,4 13,0µH   5,85A, 1064

1800286|7447797360 (pdf)SMD, 10x10x4,5 3,60µH  8,20 A, 10451800269
7447798151 (pdf)

SMD, 10x10x6,4 15,0µH   5,45A, 1064

1800287|7447797470 (pdf)SMD, 10x10x4,5 4,70µH  6,20 A, 10451800270
7447798180 (pdf)

SMD, 10x10x6,4 1,80µH 14,50A, 1064

1800276|7447797620 (pdf)SMD, 10x10x4,5 6,20µH  5,70 A, 10451800271
7447798181 (pdf)

SMD, 10x10x6,4 18,0µH   5,00A, 1064

1800288|7447797820 (pdf)SMD, 10x10x4,5 8,20µH  5,05 A, 10451800272
7447798221 (pdf)

SMD, 10x10x6,4 22,0µH   4,70A, 1064

1800289|
7447798241 (pdf)SMD, 10x10x6,4 24,0µH   4,50A, 10641800290|
7447798250 (pdf)SMD, 10x10x6,4 2,50µH 13,70A, 10641800277|
7447798271 (pdf)SMD, 10x10x6,4 27,0µH   4,30A, 10641800291|
7447798360 (pdf)SMD, 10x10x6,4 3,60µH 12,00A, 10641800278|
7447798470 (pdf)SMD, 10x10x6,4 4,70µH   9,50A, 10641800281|
7447798620 (pdf)SMD, 10x10x6,4 6,20µH   9,40A, 10641800282|
7447798720 (pdf)SMD, 10x10x6,4 7,20µH   7,90A, 10641800283|
7447798910 (pdf)SMD, 10x10x6,4 9,10µH   7,35A, 10641800284|

 

 

-follow us on element14-

  • current
  • wuerth
  • motherboards
  • components
  • industrial
  • emv
  • emc
  • multiphase
  • top
  • flat
  • passive
  • würth
  • fpga
  • converters
  • wire
  • dcr
  • boxes
  • computers
  • low
  • high
  • switching
  • supplies
  • power
  • solutions
  • inductor
  • wurth_elektronik
  • set
  • range
  • isat
  • frequency