I'm using the new 3.18 kernel (compiled from CirrusLogic git with bcmrpi_defconfig) on a RPi B+ with raspbian and noticed that playing files with samplerates below 44.1kHz still doesn't work as it should.
I used Audacity to generate a 10 second stereo 440Hz test tone, once using a sample rate of 44100Hz, and once using 32000Hz and saved them as WAVs (16-bit stereo).
Then, on the RPi I played back the 44100Hz file (using aplay) and it sounded correct. Immediately after that I played the 32000Hz file and the pitch was too low. Both files played back fine on my PC.
Files with 16kHz or 8kHz sample rate show the same issues.
so long,
Hias