Raspberry Pi
  • Products & Partners
  • More
Raspberry Pi
Documents Raspberry Pi Model A - Now Available
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Raspberry Pi to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: element14Dave
  • Date Created: 4 Feb 2013 2:01 PM Date Created
  • Last Updated Last Updated: 24 Sep 2013 6:09 PM
  • Views 1426 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

Raspberry Pi Model A - Now Available

image

 

 

What is the Raspberry Pi Model A?

The Model A is a stripped-down version of the Model B Raspberry Pi, with no Ethernet, one USB port and 256MB RAM. The Model A is targeted at developers that do not require internet access, but need lower power consumption than the Model B. For more Specs please see below

 

•Broadcom BCM2835 700MHz ARM1176JZFS processor with FPU and Videocore 4 GPU

•GPU provides Open GL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode

•GPU is capable of 1Gpixel/s, 1.5Gtexel/s or 24GFLOPs with texture filtering and DMA infrastructure

•256MB RAM

•Boots from SD card, running a version of the Linux operating system

•HDMI video out socket

•USB 2.0 socket

•RCA composite video out socket

•SD card socket

•Powered from microUSB socket

•3.5mm audio out socket

•Raspberry Pi HD video camera connector

•Size: 85.6 x 53.98 x 17mm

 

For a side by side comparison of Model A and Model B please see here.


 

When will the Raspberry Pi Model A be available?

The Raspberry Pi Model A is available in the European , Americas and Asia Pacific  markets.


  • model_a
  • raspberry_pi_model_a
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • mgt6910
    mgt6910 over 13 years ago

    There is no mention of the camera socket on the side-by-side comparison. Is it already on the Model B ?