Raspberry Pi
  • Products & Partners
  • More
Raspberry Pi
Documents Raspberry Pi Comparison Chart
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Raspberry Pi to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: joeman
  • Date Created: 10 Jul 2014 8:50 PM Date Created
  • Last Updated Last Updated: 28 Sep 2023 6:42 AM
  • Views 51052 views
  • Likes 20 likes
  • Comments 0 comments
Related
Recommended

Raspberry Pi Comparison Chart

NEW! Raspberry Pi 5 
Buy 4GB
Buy 8GB
Raspberry Pi 4 Model B
Buy 2GB
Buy 4GB
Buy 8GB
Raspberry Pi 3 Model B+
Buy Now
Raspberry Pi 3 Model B
Buy Now
Processor Chipset Broadcom BCM2712, Cortex-A76 64Bit SoC at 2.4GHz Broadcom BCM2711, Cortex-A72 64Bit SoC at 1.5GHz Broadcom BCM2837B0, Cortex-A53 64Bit SoC at 1.4GHz Broadcom BCM2837 64Bit Quad Core Processor powered Single Board Computer running at 1.2GHz
GPU VideoCore VII Videocore VI @ 500Mhz Videocore IV @ 400Mhz Videocore IV @ 400Mhz
Processor Speed QUAD Core @2.4 GHz QUAD Core @1.5 GHz QUAD Core @1.2 GHz QUAD Core @1.2 GHz
RAM 4GB and 8GB LPDDR4X-4267 SDRAM 1GB, 2GB or 4GB LPDDR4 SD RAM 1GB LPDDR2 SD RAM 1GB SDRAM @ 400 MHz
USB 2x 2.0 USB Ports
2x 3.0 USB Ports (5Gbps)
2x 2.0 USB Ports
2x 3.0 USB Ports
4x 2.0 USB Ports 4x 2.0 USB Ports
Max Power Draw/voltage 5A @ 5V (PD enabled) 3A @ 5V 2.5A @ 5V 2.5A @ 5V
GPIO 40 pin 40 pin 40 pin 40 pin
PCIe 1xPCIe 2.0 Interface N/A N/A N/A
Ethernet Port Gigabit Ethernet, with PoE+ support (requires PoE+ HAT) True Gigabit Ethernet Gigabit Ethernet over USB 2.0 (max. throughput 300Mbps) Yes
WiFi Dual-band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN Dual-band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN Dual-band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN Built-in
Bluetooth LE Bluetooth 5/BLE Bluetooth 5/BLE Bluetooth 4.2/BLE Built-in
Video 2 x micro HDMI Ports (Up to 4kp60 supported) 2 x micro HDMI Ports (Up to 4kp60 supported) 1 HDMI 1 HDMI
Real Time Clock (RTC) RTC and RTC Battery Connector N/A N/A N/A
On-board power button Yes No No No
Pi Logo

Tech Specs | FAQ | Pi Accessories | Pi Projects | Return to Raspberry Pi

  • raspberry_pi_b+
  • pi_2
  • rasp_berry
  • raspberry
  • raspi_bplus
  • raspberry-pi-b+
  • b+
  • raspi-b+
  • r-pi-b+
  • raspberrypibplus
  • raspi
  • pi
  • raspberry-pi-bplus
  • raspibplus
  • raspberrypi4
  • rpib+
  • rasp
  • raspi_b+
  • r_pi_b+
  • rasp-berry
  • compute
  • bplus
  • b
  • berry
  • raspberry pi 4
  • raspberry_pi
  • pi3
  • raspberry-pi
  • raspberrypib+
  • chart
  • pi_zero
  • raspberrypi
  • dev
  • r_pi_bplus
  • raspi-bplus
  • rpibplus
  • comparison
  • model
  • raspberry pi 3
  • kit
  • a
  • raspberry_pi_bplus
  • raspib+
  • module
  • r-pi-bplus
  • pi2