Raspberry Pi
  • Products & Partners
  • More
Raspberry Pi
Documents Stack Up & Add More Features to Your Raspberry Pi Model A, Model B, Model B+, Pi 2, Pi 3
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Raspberry Pi to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: joeman
  • Date Created: 20 Oct 2014 2:45 PM Date Created
  • Last Updated Last Updated: 10 May 2021 8:51 PM
  • Views 1140 views
  • Likes 2 likes
  • Comments 0 comments
Related
Recommended

Stack Up & Add More Features to Your Raspberry Pi Model A, Model B, Model B+, Pi 2, Pi 3

Start with the Microstack Adapter Board for Raspberry Piimage

image

image

 

Buy NowBuy Now

The Microstack adapter board for Raspberry Pi provides an interface between Microstack Accessory boards & the Raspberry Pi.

image  Connect two MICROSTACK modules to Raspberry Pi

image  Mounting headers for the various Microstack accessories

image  Connects to the RPI via the GPIO connector

Tech Specs image

imageIndicates product is Raspberry Pi 3, Pi 2, Model B+ & A+ compatible.

 

Now Available!  Add on Microstack Boards
image

Microstack GPS

Buy NowBuy NowMore Info image
image

Microstack Accelerometer

Buy NowBuy NowMore Info image
image

Microstack PROTO

Buy NowBuy NowMore Info image

 

Microstack boards are plug-and-play modules designed to add extra functionality to existing development kits.  These small, function-specific add-on boards/modules all have a common interface to the Microstack adapter board.

 

Multiple Microstack boards can also be used simultaneously to enable many features to be implemented at the same time.  These Microstack boards offer a wide variety of creative build capabilities.

 

image
Buy NowBuy Now

Microstack GPS

image  Low power, quick position-fix and in built data logging

image  Embedded high sensitivity internal patch antenna with optional external antenna connection

image  Power saving mode for automatic sleep in inactivity

image  Can be used directly in breadboards, prototyping and custom designs

image  Easy plug and play development

image  Automatic antenna switching function

image  Support short circuit protection and antenna detection

image  Built-in LNA for better sensitivity

image  EASYimage, advanced AGPS technology without external memory

image  AlwaysLocateimage, an intelligent controller of periodic mode

image  LOCUS, innate logger solution with no need of host and external flash

image  High sensitivity 165dBm @ Tracking, -148dBm @ Acquisition

image  66 acquisition channels, 22 tracking channels

image  Support DGPS,SBAS(WAAS/EGNOS/MSAS/GAGAN)

image  Anti-Jamming, Multi-tone Active Interference Canceller

image  MICROSTACK Framework compatible

image  Can be combined with other MICROSTACK add-ons

image  Radio links to support remote telemetry

Tech Specs image

image
Buy NowBuy Now

Microstack Accelerometer

image  Extreme low power, 400 nA per Hz

image  Ultra-fast data output time, ~700 μs

image  1.95V to 3.6V VDD supply range

image  3 mm x 3 mm, 0.65 mm pitch with visual solder joint inspection

image  ±8g full-scale range

image  14-bit digital output, 1 mg/LSB sensitivity

image  Output Data Rate (ODR), implementation based from < 1 Hz to 800 Hz

image  I2C digital interface

image  3-axis, 45° tilt outputs

image  MICROSTACK Framework compatible

image  Can be combined with other MICROSTACK add-ons

image  Radio links to support remote telemetry

Tech Specs image

image
Buy NowBuy Now

Microstack PROTO

image  Generous Prototyping area

image  Common MICROSTACK interface

image  One design works on multiple platforms

Tech Specs image

  • pi 3
  • raspberry
  • b+
  • to
  • your
  • pi
  • up
  • more
  • stack
  • tagged
  • &
  • b
  • plus
  • raspberry_pi
  • content
  • with
  • model
  • add
  • a
  • pi 2
  • features